Barrel - Audio Connector CUI Inc Phone Jack Internal Switch SJ1-3535N
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535N - Connectors
| Digi-Key Part Number | CP1-3535N-ND |
1 10 100 500 1000 2500 |
.63000 .54300 .41800 .34694 .31350 .27797 |
Extended Price
0.63 5.43 41.80 173.47 313.50 694.92 |
| Manufacturer Part Number | SJ1-3535N | |||
| Description | CONN JACK STEREO R/A 5PIN 3.5MM | |||
| Quantity Available | 14674 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-3535N |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 5 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Internal Switch |
| Color | Black |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ1 3535N SJ13535N CP1 3535N ND CP13535NND CP1-3535N |
SJ1-3535N Specification Sheet
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535N (CP1-3535N-ND) - Connectors
Related parts Barrel - Audio Connector CUI Inc Phone Jack Internal Switch SJ1-3535NBarrel - Audio Connector CUI Inc Phone Jack Internal Switch SJ1-3535N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535N-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3545N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3545N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3545N-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3513
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3513N
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513N-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3523NG
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3523NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3523NG-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3533NG
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3533NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3533NG-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
Barrel - Audio Connector CUI Inc Phone Jack - SJ1-2503A
Order 'conn jack stereo rtang 2.5mm - SJ1-2503A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2503A-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2514-SMT
Order 'conn audio jack stereo 2.5mm smd - SJ1-2514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2514SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-3513-SMT
Order 'conn jack 3.5mm stereo 3 pos smt - SJ-3513-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-3515-SMT
Order 'conn jack 3.5mm stereo 5 pos smt - SJ-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515SJTR-ND.
Surface Mount Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack MJ1-3510-SMT
Order 'conn jack mono 3pos 3.5mm smd - MJ1-3510-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3510MJCT-ND.
Panel Mount Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-43502PM
Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
Through Hole, Horizontal and Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Emerson Network Power Connectivity Solutions Tip Jack, Triple 105-0753-001
Order 'conn jack std insul horiz black - 105-0753-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J110-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Emerson Network Power Connectivity Solutions Banana Jack 108-0902-001
Order 'conn jack banana insul nylon red - 108-0902-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J151-ND.
Options for Barrel - Audio Connector CUI Inc Phone Jack Internal Switch SJ1-3535N
Send this link via E-Mail
Help With This Screen
