CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3535
| Digi-Key Part Number | CP1-3535-ND |
1 10 100 500 1000 2500 |
.80000 .69200 .53200 .44156 .39900 .35378 |
Extended Price
0.80 6.92 53.20 220.78 399.00 884.45 |
| Manufacturer Part Number | SJ1-3535 | |||
| Description | CONN JACK STEREO R/A 5PIN 3.5MM | |||
| Quantity Available | 13361 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-3535 |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (0.141", 1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 5 Contacts |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Features | Mounting Hardware, Thread Lock |
| Color | Black |
| Termination | Solder |
| Internal Switch(s) | Two Switches |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ1 3535 SJ13535 CP1 3535 ND CP13535ND CP1-3535 |
SJ1-3535 Specification Sheet
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535 (CP1-3535-ND)
Related parts Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3535CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3525NG
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3525NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3525NG-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3525N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3525N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3525N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535NG
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535NG-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3545
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3545' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3545-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3545N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3545N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3545N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3555NG
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3555NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3555NG-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513N
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514N-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3523NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3523NG-ND.
Options for Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3535
Send this link via E-Mail
Help With This Screen
