CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3525N - Connectors
| Digi-Key Part Number | CP1-3525N-ND |
1 10 100 500 1000 2500 |
.40000 .34800 .26800 .22244 .20100 .17822 |
Extended Price
0.40 3.48 26.80 111.22 201.00 445.55 |
| Manufacturer Part Number | SJ1-3525N | |||
| Description | CONN JACK STEREO R/A 5PIN 3.5MM | |||
| Quantity Available | 8267 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-3525N |
| Vendor | CUI Inc. |
| Category | Connectors |
| Connector Type | Jack, Headphone |
| Mounting Type | Through Hole |
| Mating Angle | 90° (Right Angle) |
| Color | Black |
| Packaging | Bulk |
| Contact Finish | Silver |
| Contact Resistance | 30.000 mOhms [Max] |
| Insulation Resistance | 50 MOhms [Min] |
| Has Digi-Reel | Not TR |
| Withstanding Voltage | 250.0 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ1 3525N SJ13525N CP1 3525N ND CP13525NND CP1-3525N |
SJ1-3525N Specification Sheet
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3525N (CP1-3525N-ND) - Connectors
Related parts Connectors:CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3525N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3525N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3525N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3525NG
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3525NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3525NG-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535NG
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535NG-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3545
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3545' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3545-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3545N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3545N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3545N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3555NG
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3555NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3555NG-ND.
CONN JACK STEREO 5PIN 2.5MM SMD - SJ1-2535-SMT
Order 'conn jack stereo 5pin 2.5mm smd - SJ1-2535-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2535SJCT-ND.
CONN JACK STEREO 5PIN 2.5MM SMD - SJ1-2535-SMT
Order 'conn jack stereo 5pin 2.5mm smd - SJ1-2535-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2535SJTR-ND.
CONN JACK STEREO RTANG 2.5MM - SJ1-2503A
Order 'conn jack stereo rtang 2.5mm - SJ1-2503A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2503A-ND.
CONN JACK STEREO 3PIN 2.5MM SMD - SJ1-2533-SMT
Order 'conn jack stereo 3pin 2.5mm smd - SJ1-2533-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2533SJCT-ND.
CONN JACK STEREO 3PIN 2.5MM SMD - SJ1-2533-SMT
Order 'conn jack stereo 3pin 2.5mm smd - SJ1-2533-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2533SJTR-ND.
Send this link via E-Mail
Help With This Screen