CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3524N - Connectors
| Digi-Key Part Number | CP1-3524N-ND |
1 10 100 500 1000 2500 |
.39000 .33800 .26000 .21580 .19500 .17290 |
Extended Price
0.39 3.38 26.00 107.90 195.00 432.25 |
| Manufacturer Part Number | SJ1-3524N | |||
| Description | CONN JACK STEREO R/A 4PIN 3.5MM | |||
| Quantity Available | 6159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-3524N |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 4 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Internal Switch |
| Color | Black |
| Series | - |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ1 3524N SJ13524N CP1 3524N ND CP13524NND CP1-3524N |
SJ1-3524N Specification Sheet
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3524N (CP1-3524N-ND) - Connectors
Related parts Connectors:CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3524N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3524N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3524N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3524NG
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3524NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3524NG-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3534
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3534' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3534-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3534NG
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3534NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3534NG-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3534N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3534N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3534N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3544
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3544' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3544-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3544N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3544N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3544N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3554NG
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3554NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3554NG-ND.
CONN JACK STEREO 4PIN 2.5MM SMD - SJ1-2534-SMT
Order 'conn jack stereo 4pin 2.5mm smd - SJ1-2534-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2534SJCT-ND.
CONN JACK STEREO 4PIN 2.5MM SMD - SJ1-2534-SMT
Order 'conn jack stereo 4pin 2.5mm smd - SJ1-2534-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2534SJTR-ND.
CONN JACK STEREO RTANG 2.5MM - SJ1-2503A
Order 'conn jack stereo rtang 2.5mm - SJ1-2503A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2503A-ND.
CONN JACK STEREO 3PIN 2.5MM SMD - SJ1-2533-SMT
Order 'conn jack stereo 3pin 2.5mm smd - SJ1-2533-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2533SJCT-ND.
CONN JACK STEREO 3PIN 2.5MM SMD - SJ1-2533-SMT
Order 'conn jack stereo 3pin 2.5mm smd - SJ1-2533-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2533SJTR-ND.
Send this link via E-Mail
Help With This Screen