CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3524NG - Connectors
| Digi-Key Part Number | CP1-3524NG-ND |
1 10 100 500 1000 2500 |
.44000 .38500 .29600 .24568 .22200 .19684 |
Extended Price
0.44 3.85 29.60 122.84 222.00 492.10 |
| Manufacturer Part Number | SJ1-3524NG | |||
| Description | CONN JACK STEREO R/A 4PIN 3.5MM | |||
| Quantity Available | 7524 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-3524NG |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 4 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Internal Switch |
| Color | Black |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ1 3524NG SJ13524NG CP1 3524NG ND CP13524NGND CP1-3524NG |
SJ1-3524NG Specification Sheet
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3524NG (CP1-3524NG-ND) - Connectors
Related parts Connectors :CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3524NG
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3524NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3524NG-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3524N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3524N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3524N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3534
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3534' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3534-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3534NG
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3534NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3534NG-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3534N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3534N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3534N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3544
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3544' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3544-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3544N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3544N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3544N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3554NG
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3554NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3554NG-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513N
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515N-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3523NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3523NG-ND.
Send this link via E-Mail
Help With This Screen
