Keywords:





Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3523NG

CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG - Connectors, Interconnects

Digi-Key Part Number CP1-3523NG-ND
Price Break Unit Price Extended Price
1 1.02000 1.02
10 .71400 7.14
100 .47940 47.94
500 .38760 193.80
1000 .34680 346.80
2500 .27540 688.50
Manufacturer Part NumberSJ1-3523NG
DescriptionCONN JACK STEREO R/A 3PIN 3.5MM
Quantity Available 33912
All prices are in US dollars.

Purchase Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3523NG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3523NG
Technical/Catalog InformationSJ1-3523NG
VendorCUI Inc
CategoryConnectors, Interconnects
Connector TypePhone Jack
GenderFemale
Signal LinesStereo
Plug/Mating Plug Diameter3.50mm (0.141", 1/8", Mini Plug) - Headphone
Number of Positions/Contacts3 Conductors, 3 Contacts
Internal Switch(s)Does Not Contain Switch
Mounting TypeThrough Hole, Right Angle
TerminationSolder
ShieldingUnshielded
Features-
Color - ContactBlack
PackagingBulk
Contact MaterialCopper Alloy
Contact Material - PlatingTin
Housing ColorBlack
Housing MaterialPlastic
Operating Temperature-25°C ~ 85°C
Voltage - Rated12VDC
Current Rating1A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SJ1 3523NG
SJ13523NG
CP1 3523NG ND
CP13523NGND
CP1-3523NG

SJ1-3523NG Specification Sheet
Image of CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG (CP1-3523NG-ND) - Connectors, Interconnects

Related parts Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3523NG
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3523NG
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3523NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3523NG-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3513
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3513N
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513N-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3523N
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3523N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3523N-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3533
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3533' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3533-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3533NG
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3533NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3533NG-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3533N
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3533N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3533N-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3543
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3543' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3543-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3543N
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3543N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3543N-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3553NG
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3553NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3553NG-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3514
 Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3514N
 Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514N-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3515
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3515N
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515N-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3524NG
 Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3524NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3524NG-ND.

Options for Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-3523NG
Send this link via E-Mail
Help With This Screen

CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523N Next: CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3533
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG