CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
| Digi-Key Part Number | CP1-3515SJTR-ND |
800 1600 3200 6400 12800 |
.33000 .29260 .28050 .26950 .26400 |
Extended Price
264.00 468.16 897.60 1724.80 3379.20 |
| Manufacturer Part Number | SJ1-3515-SMT | |||
| Description | CONN JACK STEREO 5POS 3.5MM SMD | |||
| Quantity Available | 26400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-3515-SMT |
| Vendor | CUI Inc. |
| Category | Connectors |
| Connector Type | Jack, Headphone |
| Mounting Type | Surface (SMD, SMT) |
| Mating Angle | 90° (Right Angle) |
| Color | Black |
| Packaging | Tape & Reel |
| Contact Finish | Gold |
| Contact Resistance | 100.000 mOhms [Max] |
| Insulation Resistance | 100 MOhms [Min] |
| Current | 300.000 mA [Max] |
| Has Digi-Reel | Needs Digi-Reel |
| T&R Reel Size | Tape & Reel, 15" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 24.00 mm [Typ] |
| Voltage | 16.000 V [Max] |
| Withstanding Voltage | 500.0 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ1 3515 SMT SJ13515SMT CP1 3515SJTR ND CP13515SJTRND CP1-3515SJTR |
SJ1-3515-SMT Specification Sheet
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT (CP1-3515SJTR-ND)
Related parts:CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM
Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
CONN SPRING CONT 02 POS .177 SMD - 811-22-002-30-001101
Order 'conn spring cont 02 pos .177 smd - 811-22-002-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-02-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10746TR-ND.
CONN JACK SMA VERT PCB AU - 221789-1
Order 'conn jack sma vert pcb au - 221789-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24691-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32411-ND.
CONN JACK BULKHEAD PCB .281" GOL - 142-0701-211
Order 'conn jack bulkhead pcb .281" gol - 142-0701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J494-ND.
CONN JACK RECEPT RA PCB .200" GO - 142-0701-301
Order 'conn jack recept ra pcb .200" go - 142-0701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J501-ND.
CONN JACK END LAUNCH PCB .187" G - 142-0701-801
Order 'conn jack end launch pcb .187" g - 142-0701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J502-ND.
CONN JACK RA BULKHEAD GOLD SMA - 142-0701-501
Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871
Order 'conn jack bulkhead end launch sm - 142-0701-871' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J610-ND.
CONN JACK END LAUNCH PCB GOLD SM - 142-0711-821
Order 'conn jack end launch pcb gold sm - 142-0711-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J629-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-841
Order 'conn jack end launch pc gold sma - 142-0701-841' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J630-ND.
CONN JACK RECEPT END LAUNCH RND. - 142-0701-881
Order 'conn jack recept end launch rnd. - 142-0701-881' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J657-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-851
Order 'conn jack end launch pc gold sma - 142-0701-851' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J658-ND.
Send this link via E-Mail
Help With This Screen