CONN JACK STEREO 3POS 3.5MM SMD - SJ1-3513-SMT - Connectors, Interconnects
| Digi-Key Part Number | CP1-3513SJCT-ND |
1 10 100 |
.63000 .54600 .42000 |
Extended Price
0.63 5.46 42.00 |
| Manufacturer Part Number | SJ1-3513-SMT | |||
| Description | CONN JACK STEREO 3POS 3.5MM SMD | |||
| Quantity Available | 11976 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-3513-SMT |
| Vendor | CUI Inc (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (0.141", 1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Color | Black |
| Termination | Solder |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ1 3513 SMT SJ13513SMT CP1 3513SJCT ND CP13513SJCTND CP1-3513SJCT |
SJ1-3513-SMT Specification Sheet
CONN JACK STEREO 3POS 3.5MM SMD - SJ1-3513-SMT (CP1-3513SJCT-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN JACK STEREO 3POS 3.5MM SMD - SJ1-3513-SMT
Order 'conn jack stereo 3pos 3.5mm smd - SJ1-3513-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3513SJCT-ND.
CONN JACK STEREO 3POS 3.5MM SMD - SJ1-3513-SMT
Order 'conn jack stereo 3pos 3.5mm smd - SJ1-3513-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3513SJDKR-ND.
CONN JACK STEREO 3POS 3.5MM SMD - SJ1-3513-SMT
Order 'conn jack stereo 3pos 3.5mm smd - SJ1-3513-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513SJTR-ND.
CONN JACK STEREO 4POS 3.5MM SMD - SJ1-3514-SMT
Order 'conn jack stereo 4pos 3.5mm smd - SJ1-3514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3514SJCT-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3515SJCT-ND.
CONN JACK STEREO 4POS 3.5MM SMD - SJ1-3514-SMT
Order 'conn jack stereo 4pos 3.5mm smd - SJ1-3514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3514SJDKR-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3515SJDKR-ND.
CONN JACK STEREO 4POS 3.5MM SMD - SJ1-3514-SMT
Order 'conn jack stereo 4pos 3.5mm smd - SJ1-3514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514SJTR-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK STEREO 3PIN 2.5MM SMD - SJ1-2533-SMT
Order 'conn jack stereo 3pin 2.5mm smd - SJ1-2533-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2533SJCT-ND.
CONN JACK STEREO 4PIN 2.5MM SMD - SJ1-2534-SMT
Order 'conn jack stereo 4pin 2.5mm smd - SJ1-2534-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2534SJCT-ND.
CONN JACK STEREO 5PIN 2.5MM SMD - SJ1-2535-SMT
Order 'conn jack stereo 5pin 2.5mm smd - SJ1-2535-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2535SJCT-ND.
CONN JACK STEREO 3PIN 2.5MM SMD - SJ1-2533-SMT
Order 'conn jack stereo 3pin 2.5mm smd - SJ1-2533-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2533SJDKR-ND.
CONN JACK STEREO 4PIN 2.5MM SMD - SJ1-2534-SMT
Order 'conn jack stereo 4pin 2.5mm smd - SJ1-2534-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2534SJDKR-ND.
CONN JACK STEREO 5PIN 2.5MM SMD - SJ1-2535-SMT
Order 'conn jack stereo 5pin 2.5mm smd - SJ1-2535-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2535SJDKR-ND.
Send this link via E-Mail
Help With This Screen
