CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513N
| Digi-Key Part Number | CP1-3513N-ND |
1 10 100 500 1000 2500 |
.53000 .45500 .35000 .29050 .26250 .23275 |
Extended Price
0.53 4.55 35.00 145.25 262.50 581.88 |
| Manufacturer Part Number | SJ1-3513N | |||
| Description | CONN JACK STEREO R/A 3PIN 3.5MM | |||
| Quantity Available | 3109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-3513N |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (0.141", 1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Color | Black |
| Termination | Solder Eyelet(s) |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ1 3513N SJ13513N CP1 3513N ND CP13513NND CP1-3513N |
SJ1-3513N Specification Sheet
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513N (CP1-3513N-ND)
Related parts :CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513N
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513N-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3523NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3523NG-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523N
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3523N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3523N-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3533
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3533' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3533-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3533NG
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3533NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3533NG-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3533N
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3533N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3533N-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3543
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3543' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3543-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3543N
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3543N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3543N-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3553NG
Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3553NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3553NG-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514N
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515N
Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3524NG
Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3524NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3524NG-ND.
Send this link via E-Mail
Help With This Screen
