DOOR RACK SOLID BLACK 19X49" - RSDF19049BK1
| Digi-Key Part Number | HM710-ND |
1 |
143.58000 |
Extended Price
143.58 |
| Manufacturer Part Number | RSDF19049BK1 | |||
| Description | DOOR RACK SOLID BLACK 19X49" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSDF19049BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | with Lock |
| For Use With/Related Products | REFK1904924 |
| Material | Steel |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Series | REFK |
| Size / Dimension | 48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm) |
| Type | Door, Front or Rear |
| Ventilation | Non-Vented |
| Weight | 26 lbs (11.79kg) |
| Other Names |
RSDF19049BK1 RSDF19049BK1 HM710 ND HM710ND HM710 |
RSDF19049BK1 Specification Sheet
DOOR RACK SOLID BLACK 19X49" - RSDF19049BK1 (HM710-ND)
Related parts:DOOR RACK SOLID BLACK 19X49" - RSDF19049BK1
Order 'door rack solid black 19x49" - RSDF19049BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM710-ND.
DOOR RACK SOLID BLACK 19X35" - RSDF19035BK1
Order 'door rack solid black 19x35" - RSDF19035BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM708-ND.
DOOR RACK SOLID BLACK 19X42" - RSDF19042BK1
Order 'door rack solid black 19x42" - RSDF19042BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM709-ND.
DOOR RACK SOLID BLACK 19X56" - RSDF19056BK1
Order 'door rack solid black 19x56" - RSDF19056BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM711-ND.
DOOR RACK SOLID BLACK 19X63" - RSDF19063BK1
Order 'door rack solid black 19x63" - RSDF19063BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM712-ND.
DOOR RACK SOLID BLACK 19X70" - RSDF19070BK1
Order 'door rack solid black 19x70" - RSDF19070BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM713-ND.
DOOR RACK SOLID BLACK 19X77" - RSDF19077BK1
Order 'door rack solid black 19x77" - RSDF19077BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM714-ND.
DOOR RACK SOLID GREY 19X49" - RSDF19049CG1
Order 'door rack solid grey 19x49" - RSDF19049CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM717-ND.
DOOR RACK LOUVER BLACK 19X49" - RSDL19049BK1
Order 'door rack louver black 19x49" - RSDL19049BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM724-ND.
RACK KNOCKDOWN BLACK 19X49" - REFK1904924BK1
Order 'rack knockdown black 19x49" - REFK1904924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM696-ND.
DOOR RACK SOLID GREY 19X35" - RSDF19035CG1
Order 'door rack solid grey 19x35" - RSDF19035CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM715-ND.
DOOR RACK SOLID GREY 19X42" - RSDF19042CG1
Order 'door rack solid grey 19x42" - RSDF19042CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM716-ND.
DOOR RACK SOLID GREY 19X56" - RSDF19056CG1
Order 'door rack solid grey 19x56" - RSDF19056CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM718-ND.
DOOR RACK SOLID GREY 19X63" - RSDF19063CG1
Order 'door rack solid grey 19x63" - RSDF19063CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM719-ND.
DOOR RACK SOLID GREY 19X70" - RSDF19070CG1
Order 'door rack solid grey 19x70" - RSDF19070CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM720-ND.
Send this link via E-Mail
Help With This Screen