Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2515-SMT
CONN AUDIO JACK STEREO 2.5MM SMD - SJ1-2515-SMT - Connectors, Interconnects
| Digi-Key Part Number | CP1-2515SJCT-ND |
1 10 100 500 |
.71000 .61100 .47000 .41126 |
Extended Price
0.71 6.11 47.00 205.63 |
| Manufacturer Part Number | SJ1-2515-SMT | |||
| Description | CONN AUDIO JACK STEREO 2.5MM SMD | |||
| Quantity Available | 60755 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-2515-SMT |
| Vendor | CUI Inc (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 2.50mm (Sub Mini, Miniature) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 5 Contacts |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Color | Black |
| Termination | Solder |
| Internal Switch(s) | Two Switches |
| Shielding | Unshielded |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ1 2515 SMT SJ12515SMT CP1 2515SJCT ND CP12515SJCTND CP1-2515SJCT |
SJ1-2515-SMT Specification Sheet
CONN AUDIO JACK STEREO 2.5MM SMD - SJ1-2515-SMT (CP1-2515SJCT-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2515-SMTSurface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2515-SMT
Order 'conn audio jack stereo 2.5mm smd - SJ1-2515-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2515SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2515-SMT
Order 'conn audio jack stereo 2.5mm smd - SJ1-2515-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2515SJDKR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-2515-SMT
Order 'conn audio jack stereo 2.5mm smd - SJ1-2515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2515SJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2513-SMT
Order 'conn audio jack stereo 2.5mm smd - SJ1-2513-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2513SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2514-SMT
Order 'conn audio jack stereo 2.5mm smd - SJ1-2514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2514SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2513-SMT
Order 'conn audio jack stereo 2.5mm smd - SJ1-2513-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2513SJDKR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2514-SMT
Order 'conn audio jack stereo 2.5mm smd - SJ1-2514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2514SJDKR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42514-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42514SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42515RS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515RSSJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42515TS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515TSSJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42516-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42516-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42516SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42534-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42534-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42534SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42535RS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42535RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42535RSSJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42535TS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42535TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42535TSSJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42536-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42536-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42536SJCT-ND.
Options for Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-2515-SMT
Send this link via E-Mail
Help With This Screen
