CONN DC POWER PLUG 1.4X4.3X6.5MM - PP-016
| Digi-Key Part Number | CP-026-ND |
1 10 100 500 1000 2500 |
1.08000 .93600 .72000 .59760 .54000 .47880 |
Extended Price
1.08 9.36 72.00 298.80 540.00 1197.00 |
| Manufacturer Part Number | PP-016 | |||
| Description | CONN DC POWER PLUG 1.4X4.3X6.5MM | |||
| Quantity Available | 2580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PP-016 |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Gender | Female |
| Plug/Mating Plug Diameter | EIAJ-5 |
| Signal Lines | - |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Color | Yellow |
| Termination | Solder |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PP 016 PP016 CP 026 ND CP026ND CP-026 |
PP-016 Specification Sheet
CONN DC POWER PLUG 1.4X4.3X6.5MM - PP-016 (CP-026-ND)
Related parts :CONN DC POWER PLUG 1.4X4.3X6.5MM - PP-016
Order 'conn dc power plug 1.4x4.3x6.5mm - PP-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026-ND.
CONN DC POWER PLUG 1.0MM - PP-002C
Order 'conn dc power plug 1.0mm - PP-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002C-ND.
CONN DC POWER PLUG 1.0X3.3X5.5 - PP-015
Order 'conn dc power plug 1.0x3.3x5.5 - PP-015' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015-ND.
CONN DC PWR PLUG 0.7X2.35MM - PP-012
Order 'conn dc pwr plug 0.7x2.35mm - PP-012' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-012-ND.
CONN DC PWR PLUG 1.7X4.0MM - PP-013
Order 'conn dc pwr plug 1.7x4.0mm - PP-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-013-ND.
CONN DC PWR PLUG 1.7X4.75MM - PP-014
Order 'conn dc pwr plug 1.7x4.75mm - PP-014' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014-ND.
CONN DC POWER PLUG 1.0MM - PP3-002C
Order 'conn dc power plug 1.0mm - PP3-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1002-ND.
CONN DC PWR PLUG 0.9X3.2X9.0MM - PP-017
Order 'conn dc pwr plug 0.9x3.2x9.0mm - PP-017' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017-ND.
CONN DC PWR PLUG 1.1X3.5X7.6MM - PP-018
Order 'conn dc pwr plug 1.1x3.5x7.6mm - PP-018' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-018-ND.
CONN DC PWR PLUG 1.1X3.0X9.0MM - PP-019
Order 'conn dc pwr plug 1.1x3.0x9.0mm - PP-019' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-119-ND.
CONN POWER PLUG 1.3MM - PP-002D
Order 'conn power plug 1.3mm - PP-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002D-ND.
CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP-002A
Order 'conn 2.1mm female plug 5.5mm out - PP-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-004A-ND.
CONN 2.5MM FEMALE PLUG 5.5MM OUT - PP-002B
Order 'conn 2.5mm female plug 5.5mm out - PP-002B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-004B-ND.
CONN POWER PLUG 3.5MM X 1.3MM - PP3-002D
Order 'conn power plug 3.5mm x 1.3mm - PP3-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1003-ND.
CONN DC POWER JACK 1.1X3.0X5.9 - PJ-019
Order 'conn dc power jack 1.1x3.0x5.9 - PJ-019' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-019-ND.
Send this link via E-Mail
Help With This Screen
