CONN PWR JACK 0.65X2.75MM SMT - PJ-023-SMT
| Digi-Key Part Number | CP-023PJTR-ND |
1000 5000 10000 25000 50000 |
.39000 .34580 .33150 .31850 .31200 |
Extended Price
390.00 1729.00 3315.00 7962.50 15600.00 |
| Manufacturer Part Number | PJ-023-SMT | |||
| Description | CONN PWR JACK 0.65X2.75MM SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | PJ-023-SMT |
| Vendor | CUI Inc. |
| Category | Connectors |
| Connector Type | Jack, Barrel (Power) Male |
| Mounting Type | Surface (SMD, SMT) |
| Mating Angle | 90° (Right Angle) |
| Packaging | Tape & Reel |
| Contact Material | Brass |
| Contact Finish | Silver |
| Contact Resistance | 30.000 mOhms [Max] |
| Housing Color | Black |
| Housing Material | Nylon |
| Insulation Resistance | 100 MOhms [Min] |
| Current | 2.000 A [Max] |
| Voltage | 4.200 V [Max] |
| Withstanding Voltage | 250.0 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Other Names |
PJ 023 SMT PJ023SMT CP 023PJTR ND CP023PJTRND CP-023PJTR |
PJ-023-SMT Specification Sheet
CONN PWR JACK 0.65X2.75MM SMT - PJ-023-SMT (CP-023PJTR-ND)
Related parts:CONN PWR JACK 0.65X2.75MM SMT - PJ-023-SMT-1
Order 'conn pwr jack 0.65x2.75mm smt - PJ-023-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-023PJ-ND.
CONN PWR JACK 0.65X2.75MM SMT - PJ-023-SMT
Order 'conn pwr jack 0.65x2.75mm smt - PJ-023-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-023PJTR-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
Order 'conn pwr jack 1x3.8mm hi cur smd - PJ-014CH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
Order 'conn pwr jack 4.4mm x 1.65mm pcb - PJ-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-016-ND.
CONN PWR JACK RT ANG 1.3MM I.D. - PJ-007
Order 'conn pwr jack rt ang 1.3mm i.d. - PJ-007' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2519-ND.
CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1
Order 'conn pwr jack 2.1x5.5mm smd - PJ-002AH-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJ-ND.
CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-002BH-SMT-1
Order 'conn pwr jack 2.5x5.5mm high cur - PJ-002BH-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BHPJ-ND.
CONN PWR JACK 2.1X5.5MM VERT SMT - PJ-006A-SMT-1
Order 'conn pwr jack 2.1x5.5mm vert smt - PJ-006A-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006APJ-ND.
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-006B-SMT
Order 'conn pwr jack 2.5x5.5mm vert smd - PJ-006B-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006BPJCT-ND.
CONN PWR JACK 2.5X5.5MM VERT SMT - PJ-006B-SMT-1
Order 'conn pwr jack 2.5x5.5mm vert smt - PJ-006B-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006BPJ-ND.
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-006B-SMT
Order 'conn pwr jack 2.5x5.5mm vert smd - PJ-006B-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006BPJTR-ND.
CONN PWR JACK 1.0X3.8MM SMT - PJ-014CH-SMT-1
Order 'conn pwr jack 1.0x3.8mm smt - PJ-014CH-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJ-ND.
CONN PWR JACK 1.3X3.8MM SMT - PJ-014DH-SMT-1
Order 'conn pwr jack 1.3x3.8mm smt - PJ-014DH-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014DHPJ-ND.
CONN PWR JACK 2.1X5.5MM VERT SMD - PJ-015A-SMT
Order 'conn pwr jack 2.1x5.5mm vert smd - PJ-015A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015APJCT-ND.
CONN PWR JACK 2.1X5.5MM VERT SMD - PJ-015A-SMT
Order 'conn pwr jack 2.1x5.5mm vert smd - PJ-015A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015APJTR-ND.
Send this link via E-Mail
Help With This Screen