Ivory Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * DCF5EI-X
FITTING DROP CEIL LD/LDP/CD5 IVR - DCF5EI-X - Cables, Wires - Management
| Digi-Key Part Number | DCF5EI-X-ND |
10 |
1.90100 |
Extended Price
19.01 |
| Manufacturer Part Number | DCF5EI-X | |||
| Description | FITTING DROP CEIL LD/LDP/CD5 IVR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCF5EI-X |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Accessory Type | Fitting - Drop Ceiling |
| Color | Ivory |
| For Use With/Related Products | Panduit Duct Type LD, LDP and CD5 |
| Height | * |
| Length | * |
| Width | 1.60" (40.6mm) |
| Other Names |
DCF5EI X DCF5EIX |
DCF5EI-X Specification Sheet
FITTING DROP CEIL LD/LDP/CD5 IVR - DCF5EI-X (DCF5EI-X-ND) - Cables, Wires - Management
Related parts Ivory Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * DCF5EI-XIvory Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * DCF5EI
Order 'fitting drop ceil ld/ldp/cd5 ivr - DCF5EI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DCF5EI-ND.
Ivory Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * DCF5EI-X
Order 'fitting drop ceil ld/ldp/cd5 ivr - DCF5EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DCF5EI-X-ND.
White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * DCF5AW-X
Order 'fitting drop ceil ld/ldp/cd5 wht - DCF5AW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DCF5AW-X-ND.
Gray, Light Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * DCF5IG-X
Order 'fitting drop ceil ld/ldp/cd5 lgy - DCF5IG-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DCF5IG-X-ND.
Off-White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 3.44" (87.4mm) DCF5IW-X
Order 'fitting drop ceil ld/ldp/cd5 wht - DCF5IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DCF5IW-X-ND.
White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * DCF5WH-X
Order 'fitting drop ceil ld/ldp/cd5 wht - DCF5WH-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DCF5WH-X-ND.
Ivory Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 1.75" (44.5mm) ICF5EI-E
Order 'fitting ins crnr ld/ldp/cd5 ivry - ICF5EI-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICF5EI-E-ND.
Gray, Light Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 1.75" (44.5mm) ICF5IG-E
Order 'fitting ins crnr ld/ldp/cd5 lgry - ICF5IG-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICF5IG-E-ND.
Off-White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 1.75" (44.5mm) ICF5IW-E
Order 'fitting ins crnr ld/ldp/cd5 owht - ICF5IW-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICF5IW-E-ND.
White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 1.75" (44.5mm) ICF5WH-E
Order 'fitting ins crnr ld/ldp/cd5 wht - ICF5WH-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICF5WH-E-ND.
Ivory Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * ICFC5EI-X
Order 'fitting ins crnr ld/ldp/cd5 ivry - ICFC5EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICFC5EI-X-ND.
Gray, Light Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 2.12" (53.85mm) ICFC5IG-X
Order 'fitting ins crnr ld/ldp/cd5 lgry - ICFC5IG-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICFC5IG-X-ND.
Off-White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * ICFC5IW-X
Order 'fitting ins crnr ld/ldp/cd5 owht - ICFC5IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICFC5IW-X-ND.
White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * ICFC5WH-X
Order 'fitting ins crnr ld/ldp/cd5 wht - ICFC5WH-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICFC5WH-X-ND.
Ivory Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 1.25" (31.75mm) OCF5EI-E
Order 'fitting out cor ld/ldp/cd5 ivry - OCF5EI-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number OCF5EI-E-ND.
Options for Ivory Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp * DCF5EI-X
Send this link via E-Mail
Help With This Screen
