DUCT CORNER STRIP LGRY X 6' - CS1LG6 - Cables, Wires - Management
| Digi-Key Part Number | CS1LG6-ND |
1 |
20.42000 |
Extended Price
20.42 |
| Manufacturer Part Number | CS1LG6 | |||
| Description | DUCT CORNER STRIP LGRY X 6' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS1LG6 |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Accessory Type | Corner, Wire Duct |
| Color | Gray, Light |
| For Use With/Related Products | All Panduit Duct/Raceway Types |
| Height | 0.820" (20.80mm) |
| Length | 6.0' (1.83m) |
| Width | 0.827" (21.0mm) |
| Other Names |
CS1LG6 CS1LG6 |
CS1LG6 Specification Sheet
DUCT CORNER STRIP LGRY X 6' - CS1LG6 (CS1LG6-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:DUCT CORNER STRIP LGRY X 6' - CS1LG6
Order 'duct corner strip lgry x 6' - CS1LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CS1LG6-ND.
DUCT JOINING STRIP LGRY X 6' - DJS1LG6
Order 'duct joining strip lgry x 6' - DJS1LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DJS1LG6-ND.
DUCT JOINING STRIP WHT X 6' - DJS1WH6
Order 'duct joining strip wht x 6' - DJS1WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DJS1WH6-ND.
DUCT CORNER STRIP PVC LTGY 2"H - CSP2LG-Q
Order 'duct corner strip pvc ltgy 2"h - CSP2LG-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-CSP2LG-Q-ND.
COVER DUCT PVC BLACK 1.5"X 6' - C1.5BL6
Order 'cover duct pvc black 1.5"x 6' - C1.5BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1.5BL6-ND.
COVER DUCT WR PVC IVR 1.5"(6=6') - C1.5EI6WR
Order 'cover duct wr pvc ivr 1.5"(6=6') - C1.5EI6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1.5EI6WR-ND.
COVER DUCT PVC BLACK 1"X 6' - C1BL6
Order 'cover duct pvc black 1"x 6' - C1BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1BL6-ND.
COVER DUCT WR PVC IVR 1"(6=6') - C1EI6WR
Order 'cover duct wr pvc ivr 1"(6=6') - C1EI6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1EI6WR-ND.
COVER DUCT PVC BLUE 1"X 6' - C1IB6
Order 'cover duct pvc blue 1"x 6' - C1IB6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1IB6-ND.
COVER DUCT WR PVC WH 1"(6=6') - C1WH6WR
Order 'cover duct wr pvc wh 1"(6=6') - C1WH6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1WH6WR-ND.
COVER DUCT PVC BLACK 2.5"X 6' - C2.5BL6
Order 'cover duct pvc black 2.5"x 6' - C2.5BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2.5BL6-ND.
COVER DUCT PVC WH 2.5"X 6' - C2.5WH6
Order 'cover duct pvc wh 2.5"x 6' - C2.5WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2.5WH6-ND.
COVER DUCT PVC BLACK 2"X 6' - C2BL6
Order 'cover duct pvc black 2"x 6' - C2BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2BL6-ND.
COVER DUCT PVC WR IVR 2"(6=6') - C2EI6WR
Order 'cover duct pvc wr ivr 2"(6=6') - C2EI6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2EI6WR-ND.
COVER DUCT WR PVC WH 2"(6=6') - C2WH6WR
Order 'cover duct wr pvc wh 2"(6=6') - C2WH6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2WH6WR-ND.
Send this link via E-Mail
Help With This Screen
