CONN DC POWER PLUG 1.0X3.3X5.5 - PP-015
| Digi-Key Part Number | CP-015-ND |
1 10 100 500 1000 2500 |
1.20000 1.04000 .80000 .66400 .60000 .53200 |
Extended Price
1.20 10.40 80.00 332.00 600.00 1330.00 |
| Manufacturer Part Number | PP-015 | |||
| Description | CONN DC POWER PLUG 1.0X3.3X5.5 | |||
| Quantity Available | 3615 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PP-015 |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Gender | Female |
| Plug/Mating Plug Diameter | EIAJ-4 |
| Signal Lines | - |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Color | Yellow |
| Termination | Solder |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PP 015 PP015 CP 015 ND CP015ND CP-015 |
PP-015 Specification Sheet
CONN DC POWER PLUG 1.0X3.3X5.5 - PP-015 (CP-015-ND)
Related parts :CONN DC POWER PLUG 1.0X3.3X5.5 - PP-015
Order 'conn dc power plug 1.0x3.3x5.5 - PP-015' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015-ND.
CONN DC POWER PLUG 1.0MM - PP-002C
Order 'conn dc power plug 1.0mm - PP-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002C-ND.
CONN DC POWER PLUG 1.4X4.3X6.5MM - PP-016
Order 'conn dc power plug 1.4x4.3x6.5mm - PP-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026-ND.
CONN DC PWR PLUG 0.7X2.35MM - PP-012
Order 'conn dc pwr plug 0.7x2.35mm - PP-012' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-012-ND.
CONN DC PWR PLUG 1.7X4.0MM - PP-013
Order 'conn dc pwr plug 1.7x4.0mm - PP-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-013-ND.
CONN DC PWR PLUG 1.7X4.75MM - PP-014
Order 'conn dc pwr plug 1.7x4.75mm - PP-014' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014-ND.
CONN DC POWER PLUG 1.0MM - PP3-002C
Order 'conn dc power plug 1.0mm - PP3-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1002-ND.
CONN DC PWR PLUG 0.9X3.2X9.0MM - PP-017
Order 'conn dc pwr plug 0.9x3.2x9.0mm - PP-017' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017-ND.
CONN DC PWR PLUG 1.1X3.5X7.6MM - PP-018
Order 'conn dc pwr plug 1.1x3.5x7.6mm - PP-018' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-018-ND.
CONN DC PWR PLUG 1.1X3.0X9.0MM - PP-019
Order 'conn dc pwr plug 1.1x3.0x9.0mm - PP-019' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-119-ND.
CONN POWER PLUG 1.3MM - PP-002D
Order 'conn power plug 1.3mm - PP-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002D-ND.
CONN DC POWER JACK 1.1X3.0X5.9 - PJ-019
Order 'conn dc power jack 1.1x3.0x5.9 - PJ-019' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-019-ND.
CONN DC POWER RECEPT 5.5 X 2.1MM - PR-002A
Order 'conn dc power recept 5.5 x 2.1mm - PR-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-024A-ND.
CONN DC POWER RECEPT 5.5 X 2.5MM - PR-002B
Order 'conn dc power recept 5.5 x 2.5mm - PR-002B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-024B-ND.
CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP-002A
Order 'conn 2.1mm female plug 5.5mm out - PP-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-004A-ND.
Send this link via E-Mail
Help With This Screen
