ADAPTER RACEWAY LD/LDP/LDS3 LGY - CA3IG-X - Cables, Wires - Management
| Digi-Key Part Number | CA3IG-X-ND |
10 |
.93600 |
Extended Price
9.36 |
| Manufacturer Part Number | CA3IG-X | |||
| Description | ADAPTER RACEWAY LD/LDP/LDS3 LGY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA3IG-X |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Accessory Type | Adapter - Wire Duct |
| Color | Gray, Light |
| For Use With/Related Products | Panduit Duct Type LDP3, LD3 and LDS3 |
| Height | 0.81" (20.57mm) |
| Length | 1.62" (41.15mm) |
| Width | 0.210" (5.33mm) |
| Other Names |
CA3IG X CA3IGX |
CA3IG-X Specification Sheet
ADAPTER RACEWAY LD/LDP/LDS3 LGY - CA3IG-X (CA3IG-X-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:ADAPTER RACEWAY LD/LDP/LDS3 LGY - CA3IG-X
Order 'adapter raceway ld/ldp/lds3 lgy - CA3IG-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CA3IG-X-ND.
ADAPTER RACEWAY LD/LDP/LDS3 IVR - CA3EI-X
Order 'adapter raceway ld/ldp/lds3 ivr - CA3EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CA3EI-X-ND.
ADAPTER RACEWAY LD/LDP/LDS3 OWHT - CA3IW-X
Order 'adapter raceway ld/ldp/lds3 owht - CA3IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CA3IW-X-ND.
ADAPTER RACEWAY LD/LDP/LDS3 WHT - CA3WH-X
Order 'adapter raceway ld/ldp/lds3 wht - CA3WH-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CA3WH-X-ND.
ADAPTER RACEWAY LD/LDP/LDS5 IVRY - CA5EI-X
Order 'adapter raceway ld/ldp/lds5 ivry - CA5EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CA5EI-X-ND.
ADAPTER RACEWAY LD/LDP/LDS5 LGRY - CA5IG-X
Order 'adapter raceway ld/ldp/lds5 lgry - CA5IG-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CA5IG-X-ND.
ADAPTER RACEWAY LD/LDP/LDS5 OWHT - CA5IW-X
Order 'adapter raceway ld/ldp/lds5 owht - CA5IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CA5IW-X-ND.
ADAPTER RACEWAY LD/LDP/LDS5 WHT - CA5WH-X
Order 'adapter raceway ld/ldp/lds5 wht - CA5WH-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CA5WH-X-ND.
FITTING DROP CEIL LD/LDP/CD5 LGY - DCF5IG-X
Order 'fitting drop ceil ld/ldp/cd5 lgy - DCF5IG-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DCF5IG-X-ND.
FITTING INS CRNR LD/LDP/CD10 LGY - ICF10IG-X
Order 'fitting ins crnr ld/ldp/cd10 lgy - ICF10IG-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICF10IG-X-ND.
FITTING INS CRNR LD/LDP/CD3 LGY - ICF3IG-E
Order 'fitting ins crnr ld/ldp/cd3 lgy - ICF3IG-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICF3IG-E-ND.
FITTING INS CRNR LD/LDP/CD10 LGY - ICFC10IG-X
Order 'fitting ins crnr ld/ldp/cd10 lgy - ICFC10IG-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ICFC10IG-X-ND.
FITTING LD/LDP/CD3 DROP CEIL LGY - DCF3IG-X
Order 'fitting ld/ldp/cd3 drop ceil lgy - DCF3IG-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DCF3IG-X-ND.
COUPLING LD/LDP/CD10 IVRY - CF10EI-X
Order 'coupling ld/ldp/cd10 ivry - CF10EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CF10EI-X-ND.
COUPLING LD/LDP/CD10 LGRY - CF10IG-X
Order 'coupling ld/ldp/cd10 lgry - CF10IG-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CF10IG-X-ND.
Send this link via E-Mail
Help With This Screen
