Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp White Cover - Wire Duct C6WH6
COVER DUCT PVC WH 6"(6=6') - C6WH6 - Cable, Wire - Management
| Digi-Key Part Number | C6WH6-ND |
1 |
51.11000 |
Extended Price
51.11 |
| Manufacturer Part Number | C6WH6 | |||
| Description | COVER DUCT PVC WH 6"(6=6') | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C6WH6 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Accessory Type | Cover - Wire Duct |
| Color | White |
| For Use With/Related Products | Panduit Duct - Slotted and Solid - Types G6X and FS6X |
| Height | 0.37" (9.40mm) |
| Length | 6.0' (1.83m) |
| Width | 6.25" (58.8mm) |
| Other Names |
C6WH6 C6WH6 |
C6WH6 Specification Sheet
COVER DUCT PVC WH 6"(6=6') - C6WH6 (C6WH6-ND) - Cable, Wire - Management
Related parts Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp White Cover - Wire Duct C6WH6Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp White Cover - Wire Duct C6WH6
Order 'cover duct pvc wh 6"(6=6') - C6WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C6WH6-ND.
White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C2.5WH6
Order 'cover duct pvc wh 2.5"x 6' - C2.5WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2.5WH6-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Ivory Cover - Wire Duct C2EI6WR
Order 'cover duct pvc wr ivr 2"(6=6') - C2EI6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2EI6WR-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Gray, Light Cover - Wire Duct C3LG6
Order 'cover duct pvc gray 3"w (6=6') - C3LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C3LG6-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp White Cover - Wire Duct C3WH6
Order 'cover duct pvc white 3"w (6=6') - C3WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C3WH6-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Gray, Light Cover - Wire Duct C4LG6
Order 'cover duct pvc gray 4"w (6=6') - C4LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4LG6-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp White Cover - Wire Duct C4WH6
Order 'cover duct pvc white 4"w (6=6') - C4WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4WH6-ND.
Black Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C1.5BL6
Order 'cover duct pvc black 1.5"x 6' - C1.5BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1.5BL6-ND.
Black Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C1BL6
Order 'cover duct pvc black 1"x 6' - C1BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1BL6-ND.
Blue Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C1IB6
Order 'cover duct pvc blue 1"x 6' - C1IB6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1IB6-ND.
Black Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C2.5BL6
Order 'cover duct pvc black 2.5"x 6' - C2.5BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2.5BL6-ND.
Black Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C2BL6
Order 'cover duct pvc black 2"x 6' - C2BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2BL6-ND.
Black Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C3BL6
Order 'cover duct pvc black 3"x 6' - C3BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C3BL6-ND.
Black Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C4BL6
Order 'cover duct pvc black 4"x 6' - C4BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4BL6-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp White Cover - Wire Duct C1WH6WR
Order 'cover duct wr pvc wh 1"(6=6') - C1WH6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1WH6WR-ND.
Options for Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp White Cover - Wire Duct C6WH6
Send this link via E-Mail
Help With This Screen
