COVER DUCT PVC ORANGE 4"(6=6') - C4OR6 - Cable, Wire - Management
| Digi-Key Part Number | C4OR6-ND |
1 |
19.27000 |
Extended Price
19.27 |
| Manufacturer Part Number | C4OR6 | |||
| Description | COVER DUCT PVC ORANGE 4"(6=6') | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C4OR6 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Accessory Type | Cover - Wire Duct |
| Color | Orange |
| For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types G4X, F4X, FS4X, D4X, E4X, S4X |
| Height | 0.37" (9.40mm) |
| Length | 6.0' (1.83m) |
| Width | 4" (101.6mm) |
| Other Names |
C4OR6 C4OR6 |
C4OR6 Specification Sheet
COVER DUCT PVC ORANGE 4"(6=6') - C4OR6 (C4OR6-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :COVER DUCT PVC ORANGE 4"(6=6') - C4OR6
Order 'cover duct pvc orange 4"(6=6') - C4OR6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4OR6-ND.
COVER DUCT PVC BLACK 4"X 6' - C4BL6
Order 'cover duct pvc black 4"x 6' - C4BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4BL6-ND.
COVER DUCT PVC GRAY 4"W (6=6') - C4LG6
Order 'cover duct pvc gray 4"w (6=6') - C4LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4LG6-ND.
COVER DUCT PVC YELLOW 4"(6=6') - C4YL6
Order 'cover duct pvc yellow 4"(6=6') - C4YL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4YL6-ND.
COVER DUCT PVC ORANGE 2"(6=6') - C2OR6
Order 'cover duct pvc orange 2"(6=6') - C2OR6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2OR6-ND.
COVER DUCT PVC BLUE 4"(6=6') - C4IB6
Order 'cover duct pvc blue 4"(6=6') - C4IB6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4IB6-ND.
COVER DUCT PVC WHITE 4"W (6=6') - C4WH6
Order 'cover duct pvc white 4"w (6=6') - C4WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4WH6-ND.
COVER DUCT PVC BLACK 1.5"X 6' - C1.5BL6
Order 'cover duct pvc black 1.5"x 6' - C1.5BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1.5BL6-ND.
COVER DUCT PVC BLACK 1"X 6' - C1BL6
Order 'cover duct pvc black 1"x 6' - C1BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1BL6-ND.
COVER DUCT PVC BLUE 1"X 6' - C1IB6
Order 'cover duct pvc blue 1"x 6' - C1IB6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1IB6-ND.
COVER DUCT PVC BLACK 2.5"X 6' - C2.5BL6
Order 'cover duct pvc black 2.5"x 6' - C2.5BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2.5BL6-ND.
COVER DUCT PVC WH 2.5"X 6' - C2.5WH6
Order 'cover duct pvc wh 2.5"x 6' - C2.5WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2.5WH6-ND.
COVER DUCT PVC BLACK 2"X 6' - C2BL6
Order 'cover duct pvc black 2"x 6' - C2BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2BL6-ND.
COVER DUCT PVC WR IVR 2"(6=6') - C2EI6WR
Order 'cover duct pvc wr ivr 2"(6=6') - C2EI6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2EI6WR-ND.
COVER DUCT PVC BLACK 3"X 6' - C3BL6
Order 'cover duct pvc black 3"x 6' - C3BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C3BL6-ND.
Send this link via E-Mail
Help With This Screen
