COVER DUCT PVC BLUE 3"(6=6') - C3IB6 - Cable, Wire - Management
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Blue Cover - Wire Duct C3IB6
| Digi-Key Part Number | C3IB6-ND |
1 |
15.92000 |
Extended Price
15.92 |
| Manufacturer Part Number | C3IB6 | |||
| Description | COVER DUCT PVC BLUE 3"(6=6') | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3IB6 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Accessory Type | Cover - Wire Duct |
| Color | Blue |
| For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types G3X, F3X, FS3X, D3X, E3X and S3X |
| Height | 0.37" (9.40mm) |
| Length | 6.0' (1.83m) |
| Width | 3.25" (82.6mm) |
| Other Names |
C3IB6 C3IB6 |
C3IB6 Specification Sheet
COVER DUCT PVC BLUE 3"(6=6') - C3IB6 (C3IB6-ND) - Cable, Wire - Management
Related parts Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Blue Cover - Wire Duct C3IB6COVER DUCT PVC BLUE 3"(6=6') - C3IB6
Order 'cover duct pvc blue 3"(6=6') - C3IB6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C3IB6-ND.
COVER DUCT PVC BLUE 1"X 6' - C1IB6
Order 'cover duct pvc blue 1"x 6' - C1IB6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1IB6-ND.
COVER DUCT PVC BLACK 3"X 6' - C3BL6
Order 'cover duct pvc black 3"x 6' - C3BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C3BL6-ND.
COVER DUCT PVC BLUE 2"(6=6') - C2IB6
Order 'cover duct pvc blue 2"(6=6') - C2IB6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2IB6-ND.
COVER DUCT PVC BLUE 4"(6=6') - C4IB6
Order 'cover duct pvc blue 4"(6=6') - C4IB6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4IB6-ND.
COVER DUCT PVC GRAY 3"W (6=6') - C3LG6
Order 'cover duct pvc gray 3"w (6=6') - C3LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C3LG6-ND.
COVER DUCT PVC WHITE 3"W (6=6') - C3WH6
Order 'cover duct pvc white 3"w (6=6') - C3WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C3WH6-ND.
COVER DUCT PVC WR IVR 2"(6=6') - C2EI6WR
Order 'cover duct pvc wr ivr 2"(6=6') - C2EI6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2EI6WR-ND.
COVER DUCT PVC GRAY 4"W (6=6') - C4LG6
Order 'cover duct pvc gray 4"w (6=6') - C4LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4LG6-ND.
COVER DUCT PVC WHITE 4"W (6=6') - C4WH6
Order 'cover duct pvc white 4"w (6=6') - C4WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C4WH6-ND.
COVER DUCT PVC BLACK 1.5"X 6' - C1.5BL6
Order 'cover duct pvc black 1.5"x 6' - C1.5BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1.5BL6-ND.
COVER DUCT PVC BLACK 1"X 6' - C1BL6
Order 'cover duct pvc black 1"x 6' - C1BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1BL6-ND.
COVER DUCT PVC BLACK 2.5"X 6' - C2.5BL6
Order 'cover duct pvc black 2.5"x 6' - C2.5BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2.5BL6-ND.
COVER DUCT PVC WH 2.5"X 6' - C2.5WH6
Order 'cover duct pvc wh 2.5"x 6' - C2.5WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2.5WH6-ND.
COVER DUCT PVC BLACK 2"X 6' - C2BL6
Order 'cover duct pvc black 2"x 6' - C2BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2BL6-ND.
Options for Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Blue Cover - Wire Duct C3IB6
Send this link via E-Mail
Help With This Screen
