COVER DUCT PVC DGY 2"(6=6') - C2DG6
| Digi-Key Part Number | C2DG6-ND |
6 |
1.72333 |
Extended Price
10.34 |
| Manufacturer Part Number | C2DG6 | |||
| Description | COVER DUCT PVC DGY 2"(6=6') | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2DG6 |
| Vendor | Panduit |
| Category | Wire Management |
| Other Names |
C2DG6 C2DG6 |
COVER DUCT PVC DGY 2"(6=6') - C2DG6 (C2DG6-ND)
Related parts:COVER DUCT PVC DGY 2"(6=6') - C2DG6
Order 'cover duct pvc dgy 2"(6=6') - C2DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C2DG6-ND.
COVER DUCT PVC DGY 1.5"(6=6') - C1.5DG6
Order 'cover duct pvc dgy 1.5"(6=6') - C1.5DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C1.5DG6-ND.
COVER DUCT PVC DGY 1"(6=6') - C1DG6
Order 'cover duct pvc dgy 1"(6=6') - C1DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1DG6-ND.
COVER DUCT PVC DGY 2.5"(6=6') - C2.5DG6
Order 'cover duct pvc dgy 2.5"(6=6') - C2.5DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C2.5DG6-ND.
COVER DUCT PVC BLACK 2"(6=6') - C2BL6
Order 'cover duct pvc black 2"(6=6') - C2BL6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C2BL6-ND.
COVER DUCT PVC BLUE 2"(6=6') - C2IB6
Order 'cover duct pvc blue 2"(6=6') - C2IB6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C2IB6-ND.
COVER DUCT PVC ORANGE 2"(6=6') - C2OR6
Order 'cover duct pvc orange 2"(6=6') - C2OR6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C2OR6-ND.
COVER DUCT PVC YELLOW 2"(6=6') - C2YL6
Order 'cover duct pvc yellow 2"(6=6') - C2YL6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C2YL6-ND.
COVER DUCT PVC DGY 3"(6=6') - C3DG6
Order 'cover duct pvc dgy 3"(6=6') - C3DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C3DG6-ND.
COVER DUCT PVC DGY 4"(6=6') - C4DG6
Order 'cover duct pvc dgy 4"(6=6') - C4DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C4DG6-ND.
COVER DUCT PVC GRAY 3"W (6=6') - C3LG6
Order 'cover duct pvc gray 3"w (6=6') - C3LG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C3LG6-ND.
COVER DUCT PVC WHITE 3"W (6=6') - C3WH6
Order 'cover duct pvc white 3"w (6=6') - C3WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C3WH6-ND.
COVER DUCT PVC GRAY 4"W (6=6') - C4LG6
Order 'cover duct pvc gray 4"w (6=6') - C4LG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C4LG6-ND.
COVER DUCT PVC WHITE 4"W (6=6') - C4WH6
Order 'cover duct pvc white 4"w (6=6') - C4WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C4WH6-ND.
COVER DUCT PVC WR IVR 2"(6=6') - C2EI6WR
Order 'cover duct pvc wr ivr 2"(6=6') - C2EI6WR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C2EI6WR-ND.
Send this link via E-Mail
Help With This Screen