COVER DUCT PVC BLUE 1"(6=6') - C1IB6
| Digi-Key Part Number | C1IB6-ND |
6 |
1.13167 |
Extended Price
6.79 |
| Manufacturer Part Number | C1IB6 | |||
| Description | COVER DUCT PVC BLUE 1"(6=6') | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1IB6 |
| Vendor | Panduit |
| Category | Wire Management |
| Other Names |
C1IB6 C1IB6 |
COVER DUCT PVC BLUE 1"(6=6') - C1IB6 (C1IB6-ND)
Related parts:COVER DUCT PVC BLUE 1"(6=6') - C1IB6
Order 'cover duct pvc blue 1"(6=6') - C1IB6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C1IB6-ND.
COVER DUCT PVC BLACK 1"(6=6') - C1BL6
Order 'cover duct pvc black 1"(6=6') - C1BL6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C1BL6-ND.
COVER DUCT PVC DGY 1"(6=6') - C1DG6
Order 'cover duct pvc dgy 1"(6=6') - C1DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C1DG6-ND.
COVER DUCT PVC BLUE 2"(6=6') - C2IB6
Order 'cover duct pvc blue 2"(6=6') - C2IB6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C2IB6-ND.
COVER DUCT PVC BLUE 3"(6=6') - C3IB6
Order 'cover duct pvc blue 3"(6=6') - C3IB6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C3IB6-ND.
COVER DUCT PVC BLUE 4"(6=6') - C4IB6
Order 'cover duct pvc blue 4"(6=6') - C4IB6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C4IB6-ND.
COVER DUCT PVC WR IVR 2"(6=6') - C2EI6WR
Order 'cover duct pvc wr ivr 2"(6=6') - C2EI6WR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C2EI6WR-ND.
COVER DUCT PVC GRAY 3"W (6=6') - C3LG6
Order 'cover duct pvc gray 3"w (6=6') - C3LG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C3LG6-ND.
COVER DUCT PVC WHITE 3"W (6=6') - C3WH6
Order 'cover duct pvc white 3"w (6=6') - C3WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C3WH6-ND.
COVER DUCT PVC GRAY 4"W (6=6') - C4LG6
Order 'cover duct pvc gray 4"w (6=6') - C4LG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C4LG6-ND.
COVER DUCT PVC WHITE 4"W (6=6') - C4WH6
Order 'cover duct pvc white 4"w (6=6') - C4WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C4WH6-ND.
COVER DUCT WR PVC IVR 1"(6=6') - C1EI6WR
Order 'cover duct wr pvc ivr 1"(6=6') - C1EI6WR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C1EI6WR-ND.
COVER DUCT WR PVC WH 1"(6=6') - C1WH6WR
Order 'cover duct wr pvc wh 1"(6=6') - C1WH6WR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C1WH6WR-ND.
COVER DUCT PVC BLACK 1.5"(6=6') - C1.5BL6
Order 'cover duct pvc black 1.5"(6=6') - C1.5BL6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C1.5BL6-ND.
COVER DUCT PVC DGY 1.5"(6=6') - C1.5DG6
Order 'cover duct pvc dgy 1.5"(6=6') - C1.5DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number C1.5DG6-ND.
Send this link via E-Mail
Help With This Screen