Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COVER DUCT 1" PVC WHITE 6'/72" - C1WH6

Digi-Key Part Number 298-C1WH72-ND
Price Break
6
Unit Price
6.79333
Extended Price
40.76
Manufacturer Part NumberC1WH6
DescriptionCOVER DUCT 1" PVC WHITE 6'/72"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1WH6
VendorPanduit Corp
CategoryCable, Wire - Management
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1WH6
C1WH6
298 C1WH72 ND
298C1WH72ND
298-C1WH72

C1WH6 Specification Sheet

Image of COVER DUCT 1" PVC WHITE 6'/72" - C1WH6

COVER DUCT 1" PVC WHITE 6'/72" - C1WH6 (298-C1WH72-ND)

Related parts :
COVER DUCT 1" PVC WHITE 6'/72" - C1WH6
 Order 'cover duct 1" pvc white 6'/72" - C1WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C1WH72-ND.
COVER DUCT 1.5" PVC WHITE 6'/72" - C1.5WH6
 Order 'cover duct 1.5" pvc white 6'/72" - C1.5WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C15WH72-ND.
COVER DUCT 1" PVC LTGRAY 6'/72" - C1LG6
 Order 'cover duct 1" pvc ltgray 6'/72" - C1LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C1LG72-ND.
COVER DUCT 1" PVC WHITE 6" - C1WH72
 Order 'cover duct 1" pvc white 6" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH06-ND.
COVER DUCT 2" PVC WHITE 6'/72" - C2WH6
 Order 'cover duct 2" pvc white 6'/72" - C2WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C2WH72-ND.
COVER DUCT .5" PVC WHITE 6'/72" - C.5WH6
 Order 'cover duct .5" pvc white 6'/72" - C.5WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C5WH72-ND.
COVER DUCT .75" PVC WHITE 6'/72" - C.75WH6
 Order 'cover duct .75" pvc white 6'/72" - C.75WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C75WH72-ND.
COVER DUCT 1.5" PVC GRAY 6'/72" - C1.5LG6
 Order 'cover duct 1.5" pvc gray 6'/72" - C1.5LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C15LG72-ND.
COVER DUCT 1.5" PVC WHITE 6" - C1.5WH72
 Order 'cover duct 1.5" pvc white 6" - C1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C15WH06-ND.
COVER DUCT 1" PVC WHITE 3" - C1WH72
 Order 'cover duct 1" pvc white 3" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH03-ND.
COVER DUCT 1" PVC WHITE 9" - C1WH72
 Order 'cover duct 1" pvc white 9" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH09-ND.
COVER DUCT 1" PVC WHITE 12" - C1WH72
 Order 'cover duct 1" pvc white 12" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH12-ND.
COVER DUCT 1" PVC WHITE 18" - C1WH72
 Order 'cover duct 1" pvc white 18" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH18-ND.
COVER DUCT 1" PVC WHITE 24" - C1WH72
 Order 'cover duct 1" pvc white 24" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH24-ND.
COVER DUCT 1" PVC WHITE 36" - C1WH72
 Order 'cover duct 1" pvc white 36" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH36-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COVER DUCT 1" PVC WHITE 36" - C1WH72 Next: COVER DUCT 1" PVC WHITE 6" - C1WH72