Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COVER DUCT 1" PVC WHITE 24" - C1WH72

Digi-Key Part Number 298-C1WH24-ND
Price Break
1
20
100
250
500
Unit Price
5.01000
4.55000
4.09500
3.64000
3.27600
Extended Price
5.01
91.00
409.50
910.00
1638.00
Manufacturer Part NumberC1WH72
DescriptionCOVER DUCT 1" PVC WHITE 24"
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1WH72
VendorPanduit Corp (VA)
CategoryCable, Wire - Management
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1WH72
C1WH72
298 C1WH24 ND
298C1WH24ND
298-C1WH24

C1WH72 Specification Sheet

Image of COVER DUCT 1" PVC WHITE 24" - C1WH72

COVER DUCT 1" PVC WHITE 24" - C1WH72 (298-C1WH24-ND)

Related parts:
COVER DUCT 1" PVC WHITE 24" - C1WH72
 Order 'cover duct 1" pvc white 24" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH24-ND.
COVER DUCT 1" PVC WHITE 3" - C1WH72
 Order 'cover duct 1" pvc white 3" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH03-ND.
COVER DUCT 1" PVC WHITE 6" - C1WH72
 Order 'cover duct 1" pvc white 6" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH06-ND.
COVER DUCT 1" PVC WHITE 9" - C1WH72
 Order 'cover duct 1" pvc white 9" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH09-ND.
COVER DUCT 1" PVC WHITE 12" - C1WH72
 Order 'cover duct 1" pvc white 12" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH12-ND.
COVER DUCT 1" PVC WHITE 18" - C1WH72
 Order 'cover duct 1" pvc white 18" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH18-ND.
COVER DUCT 1" PVC WHITE 36" - C1WH72
 Order 'cover duct 1" pvc white 36" - C1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1WH36-ND.
COVER DUCT 1.5" PVC WHITE 24" - C1.5WH72
 Order 'cover duct 1.5" pvc white 24" - C1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C15WH24-ND.
COVER DUCT 2" PVC WHITE 24" - C2WH72
 Order 'cover duct 2" pvc white 24" - C2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C2WH24-ND.
COVER DUCT .5" PVC WHITE 24" - C.5WH72
 Order 'cover duct .5" pvc white 24" - C.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C5WH24-ND.
COVER DUCT .75" PVC WHITE 24" - C.75WH72
 Order 'cover duct .75" pvc white 24" - C.75WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C75WH24-ND.
COVER DUCT 1" PVC LIGHT GRAY 24" - C1LG72
 Order 'cover duct 1" pvc light gray 24" - C1LG72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C1LG24-ND.
COVER DUCT 1.5" PVC WHITE 3" - C1.5WH72
 Order 'cover duct 1.5" pvc white 3" - C1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C15WH03-ND.
COVER DUCT 1.5" PVC WHITE 6" - C1.5WH72
 Order 'cover duct 1.5" pvc white 6" - C1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C15WH06-ND.
COVER DUCT 1.5" PVC WHITE 9" - C1.5WH72
 Order 'cover duct 1.5" pvc white 9" - C1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-C15WH09-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COVER DUCT 1" PVC WHITE 18" - C1WH72 Next: COVER DUCT 1" PVC WHITE 3" - C1WH72