COVER DUCT 1" PVC WHITE 9" - C1WH72
| Digi-Key Part Number | 298-C1WH09-ND |
1 20 100 250 500 |
2.74000 2.48750 2.23880 1.99000 1.79100 |
Extended Price
2.74 49.75 223.88 497.50 895.50 |
| Manufacturer Part Number | C1WH72 | |||
| Description | COVER DUCT 1" PVC WHITE 9" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1WH72 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Ducting, Cover |
| Color | White |
| Material | PVC |
| Length | 9.000 in [Nom] |
| Width | 1.250 in [Typ] |
| Width | 1.000 in [Nom] |
| Mounting Type | Snap-On |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| RoHS Status | RoHS Compliant |
| Other Names |
C1WH72 C1WH72 298 C1WH09 ND 298C1WH09ND 298-C1WH09 |
COVER DUCT 1" PVC WHITE 9" - C1WH72 (298-C1WH09-ND)
Related parts:COVER DUCT 1" PVC WHITE 9" - C1WH72
Order 'cover duct 1" pvc white 9" - C1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1WH09-ND.
COVER DUCT 1" PVC WHITE 3" - C1WH72
Order 'cover duct 1" pvc white 3" - C1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1WH03-ND.
COVER DUCT 1" PVC WHITE 6" - C1WH72
Order 'cover duct 1" pvc white 6" - C1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1WH06-ND.
COVER DUCT 1" PVC WHITE 12" - C1WH72
Order 'cover duct 1" pvc white 12" - C1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1WH12-ND.
COVER DUCT 1" PVC WHITE 18" - C1WH72
Order 'cover duct 1" pvc white 18" - C1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1WH18-ND.
COVER DUCT 1" PVC WHITE 24" - C1WH72
Order 'cover duct 1" pvc white 24" - C1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1WH24-ND.
COVER DUCT 1" PVC WHITE 36" - C1WH72
Order 'cover duct 1" pvc white 36" - C1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1WH36-ND.
COVER DUCT 1.5" PVC WHITE 9" - C1.5WH72
Order 'cover duct 1.5" pvc white 9" - C1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C15WH09-ND.
COVER DUCT 1" PVC WHITE 6'/72" - C1WH6
Order 'cover duct 1" pvc white 6'/72" - C1WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1WH72-ND.
COVER DUCT 2" PVC WHITE 9" - C2WH72
Order 'cover duct 2" pvc white 9" - C2WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C2WH09-ND.
COVER DUCT .5" PVC WHITE 9" - C.5WH72
Order 'cover duct .5" pvc white 9" - C.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C5WH09-ND.
COVER DUCT .75" PVC WHITE 9" - C.75WH72
Order 'cover duct .75" pvc white 9" - C.75WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C75WH09-ND.
COVER DUCT 1" PVC LIGHT GRAY 9" - C1LG72
Order 'cover duct 1" pvc light gray 9" - C1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1LG09-ND.
COVER DUCT 1.5" PVC WHITE 3" - C1.5WH72
Order 'cover duct 1.5" pvc white 3" - C1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C15WH03-ND.
COVER DUCT 1.5" PVC WHITE 6" - C1.5WH72
Order 'cover duct 1.5" pvc white 6" - C1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C15WH06-ND.
Send this link via E-Mail
Help With This Screen