COVER DUCT 1" PVC LIGHT GRAY 3" - C1LG72
| Digi-Key Part Number | 298-C1LG03-ND |
1 20 100 250 500 |
1.83000 1.66250 1.49630 1.33000 1.19700 |
Extended Price
1.83 33.25 149.63 332.50 598.50 |
| Manufacturer Part Number | C1LG72 | |||
| Description | COVER DUCT 1" PVC LIGHT GRAY 3" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1LG72 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Ducting, Cover |
| Color | Gray, Light |
| Material | PVC |
| Length | 3.000 in [Nom] |
| Width | 1.250 in [Typ] |
| Width | 1.000 in [Nom] |
| Mounting Type | Snap-On |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| RoHS Status | RoHS Compliant |
| Other Names |
C1LG72 C1LG72 298 C1LG03 ND 298C1LG03ND 298-C1LG03 |
COVER DUCT 1" PVC LIGHT GRAY 3" - C1LG72 (298-C1LG03-ND)
Related parts:COVER DUCT 1" PVC LIGHT GRAY 3" - C1LG72
Order 'cover duct 1" pvc light gray 3" - C1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1LG03-ND.
COVER DUCT 1" PVC LIGHT GRAY 6" - C1LG72
Order 'cover duct 1" pvc light gray 6" - C1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1LG06-ND.
COVER DUCT 1" PVC LIGHT GRAY 9" - C1LG72
Order 'cover duct 1" pvc light gray 9" - C1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1LG09-ND.
COVER DUCT 1" PVC LIGHT GRAY 12" - C1LG72
Order 'cover duct 1" pvc light gray 12" - C1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1LG12-ND.
COVER DUCT 1" PVC LIGHT GRAY 18" - C1LG72
Order 'cover duct 1" pvc light gray 18" - C1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1LG18-ND.
COVER DUCT 1" PVC LIGHT GRAY 24" - C1LG72
Order 'cover duct 1" pvc light gray 24" - C1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1LG24-ND.
COVER DUCT 1" PVC LIGHT GRAY 36" - C1LG72
Order 'cover duct 1" pvc light gray 36" - C1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C1LG36-ND.
COVER DUCT 2" PVC LIGHT GRAY 3" - C2LG72
Order 'cover duct 2" pvc light gray 3" - C2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C2LG03-ND.
COVER DUCT 1.5" PVC LT GRAY 3" - C1.5LG72
Order 'cover duct 1.5" pvc lt gray 3" - C1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C15LG03-ND.
COVER DUCT 2" PVC LIGHT GRAY 6" - C2LG72
Order 'cover duct 2" pvc light gray 6" - C2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C2LG06-ND.
COVER DUCT 2" PVC LIGHT GRAY 9" - C2LG72
Order 'cover duct 2" pvc light gray 9" - C2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C2LG09-ND.
COVER DUCT 2" PVC LIGHT GRAY 12" - C2LG72
Order 'cover duct 2" pvc light gray 12" - C2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C2LG12-ND.
COVER DUCT 2" PVC LIGHT GRAY 18" - C2LG72
Order 'cover duct 2" pvc light gray 18" - C2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C2LG18-ND.
COVER DUCT 2" PVC LIGHT GRAY 24" - C2LG72
Order 'cover duct 2" pvc light gray 24" - C2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C2LG24-ND.
COVER DUCT 2" PVC LIGHT GRAY 36" - C2LG72
Order 'cover duct 2" pvc light gray 36" - C2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C2LG36-ND.
Send this link via E-Mail
Help With This Screen