COVER DUCT 1.5" PVC WHITE 24" - C1.5WH72
| Digi-Key Part Number | 298-C15WH24-ND |
1 20 100 250 500 |
6.00000 5.45000 4.90500 4.36000 3.92400 |
Extended Price
6.00 109.00 490.50 1090.00 1962.00 |
| Manufacturer Part Number | C1.5WH72 | |||
| Description | COVER DUCT 1.5" PVC WHITE 24" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1.5WH72 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Ducting, Cover |
| Color | White |
| Material | PVC |
| Length | 24.000 in [Nom] |
| Width | 1.750 in [Typ] |
| Width | 1.500 in [Nom] |
| Mounting Type | Snap-On |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| RoHS Status | RoHS Compliant |
| Other Names |
C1 5WH72 C15WH72 298 C15WH24 ND 298C15WH24ND 298-C15WH24 |
COVER DUCT 1.5" PVC WHITE 24" - C1.5WH72 (298-C15WH24-ND)
Related parts:COVER DUCT .5" PVC WHITE 24" - C.5WH72
Order 'cover duct .5" pvc white 24" - C.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C5WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1.5X1.5WH72
Order 'duct wire slot pvc white 24" - F1.5X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1.5X1WH72
Order 'duct wire slot pvc white 24" - F1.5X1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1.5X2WH72
Order 'duct wire slot pvc white 24" - F1.5X2WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X2WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1X1.5WH72
Order 'duct wire slot pvc white 24" - F1X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1X1WH72
Order 'duct wire slot pvc white 24" - F1X1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1X2WH72
Order 'duct wire slot pvc white 24" - F1X2WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X2WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F2X1.5WH72
Order 'duct wire slot pvc white 24" - F2X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F2X1WH72
Order 'duct wire slot pvc white 24" - F2X1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F2X2WH72
Order 'duct wire slot pvc white 24" - F2X2WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X2WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F.5X1WH72
Order 'duct wire slot pvc white 24" - F.5X1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F5X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F.5X.5WH72
Order 'duct wire slot pvc white 24" - F.5X.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F5X5WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F.75X1.5WH72
Order 'duct wire slot pvc white 24" - F.75X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F75X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F.75X.75WH72
Order 'duct wire slot pvc white 24" - F.75X.75WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F75X75WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - G1.5X1.5WH72
Order 'duct wire slot pvc white 24" - G1.5X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G15X15WH24-ND.
Send this link via E-Mail
Help With This Screen