COVER DUCT 1.5" PVC WHITE 6" - C1.5WH72
| Digi-Key Part Number | 298-C15WH06-ND |
1 20 100 250 500 |
2.53000 2.30000 2.07000 1.84000 1.65600 |
Extended Price
2.53 46.00 207.00 460.00 828.00 |
| Manufacturer Part Number | C1.5WH72 | |||
| Description | COVER DUCT 1.5" PVC WHITE 6" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1.5WH72 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Ducting, Cover |
| Color | White |
| Material | PVC |
| Length | 6.000 in [Nom] |
| Width | 1.750 in [Typ] |
| Width | 1.500 in [Nom] |
| Mounting Type | Snap-On |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| RoHS Status | RoHS Compliant |
| Other Names |
C1 5WH72 C15WH72 298 C15WH06 ND 298C15WH06ND 298-C15WH06 |
COVER DUCT 1.5" PVC WHITE 6" - C1.5WH72 (298-C15WH06-ND)
Related parts:COVER DUCT .5" PVC WHITE 6" - C.5WH72
Order 'cover duct .5" pvc white 6" - C.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C5WH06-ND.
COVER DUCT .5" PVC WHITE 6'/72" - C.5WH6
Order 'cover duct .5" pvc white 6'/72" - C.5WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-C5WH72-ND.
DUCT WIRE SLOT PVC WHITE 6" - F1.5X1.5WH72
Order 'duct wire slot pvc white 6" - F1.5X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X15WH06-ND.
DUCT WIRE SLOT PVC WHITE 6'/72" - F1.5X1.5WH6
Order 'duct wire slot pvc white 6'/72" - F1.5X1.5WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X15WH72-ND.
DUCT WIRE SLOT PVC WHITE 6" - F1.5X1WH72
Order 'duct wire slot pvc white 6" - F1.5X1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X1WH06-ND.
DUCT WIRE SLOT PVC WHITE 6'/72" - F1.5X1WH6
Order 'duct wire slot pvc white 6'/72" - F1.5X1WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X1WH72-ND.
DUCT WIRE SLOT PVC WHITE 6" - F1.5X2WH72
Order 'duct wire slot pvc white 6" - F1.5X2WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X2WH06-ND.
DUCT WIRE SLOT PVC WHITE 6'/72" - F1.5X2WH6
Order 'duct wire slot pvc white 6'/72" - F1.5X2WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X2WH72-ND.
DUCT WIRE SLOT PVC WHITE 6" - F1X1.5WH72
Order 'duct wire slot pvc white 6" - F1X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X15WH06-ND.
DUCT WIRE SLOT PVC WHITE 6'/72" - F1X1.5WH6
Order 'duct wire slot pvc white 6'/72" - F1X1.5WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X15WH72-ND.
DUCT WIRE SLOT PVC WHITE 6" - F1X1WH72
Order 'duct wire slot pvc white 6" - F1X1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X1WH06-ND.
DUCT WIRE SLOT PVC WHITE 6'/72" - F1X1WH6
Order 'duct wire slot pvc white 6'/72" - F1X1WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X1WH72-ND.
DUCT WIRE SLOT PVC WHITE 6" - F1X2WH72
Order 'duct wire slot pvc white 6" - F1X2WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X2WH06-ND.
DUCT WIRE SLOT PVC WHITE 6'/72" - F1X2WH6
Order 'duct wire slot pvc white 6'/72" - F1X2WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X2WH72-ND.
DUCT WIRE SLOT PVC WHITE 6" - F2X1.5WH72
Order 'duct wire slot pvc white 6" - F2X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X15WH06-ND.
Send this link via E-Mail
Help With This Screen