COVER DUCT 1.5" PVC LT GRAY 3" - C1.5LG72
| Digi-Key Part Number | 298-C15LG03-ND |
1 20 100 250 500 |
1.95000 1.77500 1.59750 1.42000 1.27800 |
Extended Price
1.95 35.50 159.75 355.00 639.00 |
| Manufacturer Part Number | C1.5LG72 | |||
| Description | COVER DUCT 1.5" PVC LT GRAY 3" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1.5LG72 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Ducting, Cover |
| Color | Gray, Light |
| Material | PVC |
| Length | 3.000 in [Nom] |
| Width | 1.750 in [Typ] |
| Width | 1.500 in [Nom] |
| Mounting Type | Snap-On |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| RoHS Status | RoHS Compliant |
| Other Names |
C1 5LG72 C15LG72 298 C15LG03 ND 298C15LG03ND 298-C15LG03 |
COVER DUCT 1.5" PVC LT GRAY 3" - C1.5LG72 (298-C15LG03-ND)
Related parts:DUCT WIRE SLOT PVC LT GRAY 3" - F1.5X1.5LG72
Order 'duct wire slot pvc lt gray 3" - F1.5X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X15LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F1.5X1LG72
Order 'duct wire slot pvc lt gray 3" - F1.5X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X1LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F1.5X2LG72
Order 'duct wire slot pvc lt gray 3" - F1.5X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X2LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F1X1.5LG72
Order 'duct wire slot pvc lt gray 3" - F1X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X15LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F1X1LG72
Order 'duct wire slot pvc lt gray 3" - F1X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X1LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F1X2LG72
Order 'duct wire slot pvc lt gray 3" - F1X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X2LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F2X1.5LG72
Order 'duct wire slot pvc lt gray 3" - F2X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X15LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F2X1LG72
Order 'duct wire slot pvc lt gray 3" - F2X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X1LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F2X2LG72
Order 'duct wire slot pvc lt gray 3" - F2X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X2LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F.5X1LG72
Order 'duct wire slot pvc lt gray 3" - F.5X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F5X1LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F.75X1.5LG72
Order 'duct wire slot pvc lt gray 3" - F.75X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F75X15LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - F.75X.75LG72
Order 'duct wire slot pvc lt gray 3" - F.75X.75LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F75X75LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - G1.5X1.5LG72
Order 'duct wire slot pvc lt gray 3" - G1.5X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G15X15LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - G1.5X1LG72
Order 'duct wire slot pvc lt gray 3" - G1.5X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G15X1LG03-ND.
DUCT WIRE SLOT PVC LT GRAY 3" - G1.5X2LG72
Order 'duct wire slot pvc lt gray 3" - G1.5X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G15X2LG03-ND.
Send this link via E-Mail
Help With This Screen