Keywords:





Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-013

CONN DC PWR PLUG 1.7X4.0MM - PP-013

Digi-Key Part Number CP-013-ND
Price Break
1
10
100
500
1000
2500
Unit Price
.84000
.72800
.56000
.46480
.42000
.37240
Extended Price
0.84
7.28
56.00
232.40
420.00
931.00
Manufacturer Part NumberPP-013
DescriptionCONN DC PWR PLUG 1.7X4.0MM
Quantity Available 7504
All prices are in USD

Purchase Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-013
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-013
Technical/Catalog InformationPP-013
VendorCUI Inc
CategoryConnectors, Interconnects
Connector TypePlug
GenderFemale
Plug/Mating Plug Diameter1.7mm ID, 4mm OD (EIAJ-2)
Signal Lines-
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypeFree Hanging (In-Line)
Features-
ColorYellow
TerminationSolder Eyelet(s)
Internal Switch(s)Does Not Contain Switch
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PP 013
PP013
CP 013 ND
CP013ND
CP-013

PP-013 Specification Sheet

Image of CONN DC PWR PLUG 1.7X4.0MM - PP-013

CONN DC PWR PLUG 1.7X4.0MM - PP-013 (CP-013-ND)

Related parts Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-013
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-013
 Order 'conn dc pwr plug 1.7x4.0mm - PP-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-013-ND.
Barrel - Power Connector CUI Inc Plug - PP-012
 Order 'conn dc pwr plug 0.7x2.35mm - PP-012' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-012-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-014
 Order 'conn dc pwr plug 1.7x4.75mm - PP-014' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014-ND.
Barrel - Power Connector CUI Inc Plug - PP-017
 Order 'conn dc pwr plug 0.9x3.2x9.0mm - PP-017' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017-ND.
Barrel - Power Connector CUI Inc Plug - PP-018
 Order 'conn dc pwr plug 1.1x3.5x7.6mm - PP-018' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-018-ND.
Barrel - Power Connector CUI Inc Plug - PP-019
 Order 'conn dc pwr plug 1.1x3.0x9.0mm - PP-019' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-119-ND.
Barrel - Power Connector CUI Inc Plug - PP-002C
 Order 'conn dc power plug 1.0mm - PP-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002C-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-015
 Order 'conn dc power plug 1.0x3.3x5.5 - PP-015' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-016
 Order 'conn dc power plug 1.4x4.3x6.5mm - PP-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002C
 Order 'conn dc power plug 1.0mm - PP3-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1002-ND.
Through Hole, Right Angle Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-025
 Order 'conn dc pwr jack 1.45x4x7mm pcb - PJ-025' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-025-ND.
Barrel - Power Connector CUI Inc Plug - PP-002D
 Order 'conn power plug 1.3mm - PP-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002D-ND.
Barrel - Power Connector CUI Inc Plug - PP-002A
 Order 'conn 2.1mm female plug 5.5mm out - PP-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-004A-ND.
Barrel - Power Connector CUI Inc Plug - PP-002B
 Order 'conn 2.5mm female plug 5.5mm out - PP-002B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-004B-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect CUI Inc Phone Plug SP3-3501
 Order 'conn 3.5mm male stereo pwr plug - SP3-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1006-ND.

Options for Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-013
Send this link via E-Mail
Help With This Screen

CONN DC PWR PLUG 1.7X4.0MM - PP-013
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN DC PWR PLUG 1.1X3.5X7.6MM - PP-018 Next: CONN DC PWR PLUG 1.7X4.75MM - PP-014
CONN DC PWR PLUG 1.7X4.0MM - PP-013