CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP-002A - Connectors
Barrel - Power Connector CUI Inc Plug - PP-002A
| Digi-Key Part Number | CP-004A-ND |
12000 |
.35690 |
Extended Price
4282.80 |
| Manufacturer Part Number | PP-002A | |||
| Description | CONN 2.1MM FEMALE PLUG 5.5MM OUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PP-002A |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Plug |
| Gender | Female |
| Plug/Mating Plug Diameter | 2.1mm ID, 5.5mm OD |
| Signal Lines | - |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Color | Black |
| Termination | Solder Eyelet (s) |
| Lead Free Status | Contains Lead |
| RoHS Status | Request Inventory Verification |
| Other Names |
PP 002A PP002A CP 004A ND CP004AND CP-004A |
PP-002A Specification Sheet
CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP-002A (CP-004A-ND) - Connectors
Related parts Barrel - Power Connector CUI Inc Plug - PP-002ACONN 2.1MM FEMALE PLUG 5.5MM OUT - PP-002A
Order 'conn 2.1mm female plug 5.5mm out - PP-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-004A-ND.
CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP3-002A
Order 'conn 2.1mm female plug 5.5mm out - PP3-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1000-ND.
CONN 2.5MM FEMALE PLUG 5.5MM OUT - PP-002B
Order 'conn 2.5mm female plug 5.5mm out - PP-002B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-004B-ND.
CONN 2.5MM FEMALE PLUG 5.5MM OUT - PP3-002B
Order 'conn 2.5mm female plug 5.5mm out - PP3-002B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1001-ND.
CONN DC POWER PLUG 1.0MM - PP-002C
Order 'conn dc power plug 1.0mm - PP-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002C-ND.
CONN DC PWR PLUG 0.7X2.35MM - PP-012
Order 'conn dc pwr plug 0.7x2.35mm - PP-012' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-012-ND.
CONN DC PWR PLUG 1.7X4.0MM - PP-013
Order 'conn dc pwr plug 1.7x4.0mm - PP-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-013-ND.
CONN DC PWR PLUG 1.7X4.75MM - PP-014
Order 'conn dc pwr plug 1.7x4.75mm - PP-014' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014-ND.
CONN DC POWER PLUG 1.0X3.3X5.5 - PP-015
Order 'conn dc power plug 1.0x3.3x5.5 - PP-015' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015-ND.
CONN DC POWER PLUG 1.4X4.3X6.5MM - PP-016
Order 'conn dc power plug 1.4x4.3x6.5mm - PP-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026-ND.
CONN DC PWR PLUG 0.9X3.2X9.0MM - PP-017
Order 'conn dc pwr plug 0.9x3.2x9.0mm - PP-017' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017-ND.
CONN DC PWR PLUG 1.1X3.5X7.6MM - PP-018
Order 'conn dc pwr plug 1.1x3.5x7.6mm - PP-018' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-018-ND.
CONN DC PWR PLUG 1.1X3.0X9.0MM - PP-019
Order 'conn dc pwr plug 1.1x3.0x9.0mm - PP-019' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-119-ND.
CONN DC POWER PLUG 1.0MM - PP3-002C
Order 'conn dc power plug 1.0mm - PP3-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1002-ND.
XFRMR 6W 18V 0.33A MULTI PLUG - EMS180033-P5P-SZ
Order 'xfrmr 6w 18v 0.33a multi plug - EMS180033-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number EMS180033-P5P-SZ-ND.
Options for Barrel - Power Connector CUI Inc Plug - PP-002A
Send this link via E-Mail
Help With This Screen
