Keywords:





Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-002D

CONN POWER PLUG 1.3MM - PP-002D - Connectors, Interconnects

Digi-Key Part Number CP-002D-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberPP-002D
DescriptionCONN POWER PLUG 1.3MM
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-002D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-002D
Technical/Catalog InformationPP-002D
VendorCUI Inc
CategoryConnectors, Interconnects
Connector TypePlug
GenderFemale
Plug/Mating Plug Diameter1.35mm ID, 3.5mm OD
Number of Positions/Contacts2 Conductors, 2 Contacts
Internal Switch(s)Does Not Contain Switch
Mounting TypeFree Hanging (In-Line)
TerminationSolder Eyelet(s)
ShieldingUnshielded
Features-
ColorBlack
Contact MaterialBrass
Contact Material - PlatingNickel
Housing ColorBlack
Housing MaterialPolyvinyl Chloride (PVC)
Voltage - Rated 24VDC
Operating Temperature0°C ~ 40°C
Current Rating5A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PP 002D
PP002D
CP 002D ND
CP002DND
CP-002D

PP-002D Specification Sheet
Image of CONN POWER PLUG 1.3MM - PP-002D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN POWER PLUG 1.3MM - PP-002D (CP-002D-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-002D
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-002D
 Order 'conn power plug 1.3mm - PP-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002D-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002D
 Order 'conn power plug 1.3mm x 3.5mm - PP3-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1003-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-002C
 Order 'conn dc power plug 1.0mm - PP-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002C-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-015
 Order 'conn dc power plug 1.0x3.3x5.5 - PP-015' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-016
 Order 'conn dc power plug 1.4x4.3x6.5mm - PP-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026-ND.
Surface Mount, Right Angle Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-014D-SMT-1
 Order 'conn power jack 1.3mm smt - PJ-014D-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014DPJ-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-012
 Order 'conn dc pwr plug 0.7x2.35mm - PP-012' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-012-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-013
 Order 'conn dc pwr plug 1.7x4.0mm - PP-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-013-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-014
 Order 'conn dc pwr plug 1.7x4.75mm - PP-014' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-017
 Order 'conn dc pwr plug 0.9x3.2x9.0mm - PP-017' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-018
 Order 'conn dc pwr plug 1.1x3.5x7.6mm - PP-018' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-018-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-019
 Order 'conn dc pwr plug 1.1x3.0x9.0mm - PP-019' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-119-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002C
 Order 'conn dc power plug 1.0mm - PP3-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1002-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002AH
 Order 'conn pwr plug dc 2.1x5.5 8a mod - PP3-002AH' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-002AH-ND.
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP3-002BH
 Order 'conn pwr plug dc 2.5x5.5 8a mod - PP3-002BH' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-002BH-ND.

Options for Free Hanging (In-Line) Barrel - Power Connectors, Interconnect CUI Inc Plug PP-002D
Send this link via E-Mail
Help With This Screen

CONN POWER PLUG 1.3MM - PP-002D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN POWER PIN NICKEL - 580133-5 Next: CONN POWER PLUG 1.3MM X 3.5MM - PP3-002D
CONN POWER PLUG 1.3MM - PP-002D