CONN POWER JACK 2.1MM - PJ-002A - Connectors, Interconnects
Through Hole, Right Angle Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-002A
| Digi-Key Part Number | CP-002A-ND |
1 10 100 500 1000 2500 |
.38000 .33000 .25400 .21082 .19050 .16891 |
Extended Price
0.38 3.30 25.40 105.41 190.50 422.27 |
| Manufacturer Part Number | PJ-002A | |||
| Description | CONN POWER JACK 2.1MM | |||
| Quantity Available | 83144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PJ-002A |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Gender | Male |
| Plug/Mating Plug Diameter | 2.1mm ID, 5.5mm OD |
| Signal Lines | - |
| Number of Positions/Contacts | 2 Conductors, 3 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Color | Black |
| Termination | Solder Eyelet(s) |
| Internal Switch(s) | Single Switch, Normally Closed |
| Shielding | Unshielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PJ 002A PJ002A CP 002A ND CP002AND CP-002A |
PJ-002A Specification Sheet
CONN POWER JACK 2.1MM - PJ-002A (CP-002A-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-002ACONN POWER JACK 2.1MM - PJ-002A
Order 'conn power jack 2.1mm - PJ-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK 2.1MM MALE OPEN - PJ-003A
Order 'conn power jack 2.1mm male open - PJ-003A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003A-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
Order 'conn power jack 2.1mm pcb - PJ-202A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN POWER JACK 1MM - PJ-014C
Order 'conn power jack 1mm - PJ-014C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014C-ND.
CONN POWER JACK 2.1X5.5MM SMD - PJ-002A-SMT
Order 'conn power jack 2.1x5.5mm smd - PJ-002A-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002APJCT-ND.
CONN POWER JACK 2.1X5.5MM SMD - PJ-002A-SMT
Order 'conn power jack 2.1x5.5mm smd - PJ-002A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJTR-ND.
CONN POWER JACK 2.1X5.5MM SMD - PJ-002A-SMT
Order 'conn power jack 2.1x5.5mm smd - PJ-002A-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002APJDKR-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002AHPJCT-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJTR-ND.
CONN POWER JACK 2X5.5MM VERT SMD - PJ-006A-SMT
Order 'conn power jack 2x5.5mm vert smd - PJ-006A-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006APJCT-ND.
CONN POWER JACK 2X5.5MM VERT SMD - PJ-006A-SMT
Order 'conn power jack 2x5.5mm vert smd - PJ-006A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006APJTR-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002AHPJDKR-ND.
CONN POWER JACK 2X5.5MM VERT SMD - PJ-006A-SMT
Order 'conn power jack 2x5.5mm vert smd - PJ-006A-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006APJDKR-ND.
CONN POWER JACK 2.1X5.5MM VERT - PJ-060A
Order 'conn power jack 2.1x5.5mm vert - PJ-060A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-060A-ND.
CONN POWER JACK 2.5X5.5MM HI CUR - PJ-002BH-SMT
Order 'conn power jack 2.5x5.5mm hi cur - PJ-002BH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002BHPJCT-ND.
Options for Through Hole, Right Angle Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-002A
Send this link via E-Mail
Help With This Screen
