Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.75X2DG6
DUCT SLOT PVC DGY.75X2"(6=6') - G.75X2DG6
| Digi-Key Part Number | G.75X2DG6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | G.75X2DG6 | |||
| Description | DUCT SLOT PVC DGY.75X2"(6=6') | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G.75X2DG6 |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | Gray, Dark |
| Features | - |
| Height | 1.98" (50.3mm) |
| Length | 6.00' (1.83m) |
| Material | PVC |
| Mounting Type | Screw |
| Wire Duct Type | Slotted |
| Width | 0.93" (23.6mm) |
| Other Names |
G 75X2DG6 G75X2DG6 |
G.75X2DG6 Specification Sheet
DUCT SLOT PVC DGY.75X2"(6=6') - G.75X2DG6 (G.75X2DG6-ND)
Related parts Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.75X2DG6Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.75X2DG6
Order 'duct slot pvc dgy.75x2"(6=6') - G.75X2DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G.75X2DG6-ND.
Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G1.5X4DG6
Order 'duct slot pvc dgy1.5x4"(6=6') - G1.5X4DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G1.5X4DG6-ND.
Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G2X1.5DG6
Order 'duct slot pvc dgy2x1.5"(6=6') - G2X1.5DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G2X1.5DG6-ND.
Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G2X3DG6
Order 'duct slot pvc dgy2x3"(6=6') - G2X3DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G2X3DG6-ND.
Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.5X1DG6
Order 'duct slot pvc dgy.5x1"(6=6') - G.5X1DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G.5X1DG6-ND.
Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.5X.5DG6
Order 'duct slot pvc dgy.5x.5"(6=6') - G.5X.5DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G.5X.5DG6-ND.
Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.75X1.5DG6
Order 'duct slot pvc dgy.75x1.5"(6=6') - G.75X1.5DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G.75X1.5DG6-ND.
Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.75X1DG6
Order 'duct slot pvc dgy.75x1"(6=6') - G.75X1DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G.75X1DG6-ND.
Black PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.75X.75BL6
Order 'duct slot pvc blk.75x.75"(6=6') - G.75X.75BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G.75X.75BL6-ND.
Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.75X.75DG6
Order 'duct slot pvc dgy.75x.75"(6=6') - G.75X.75DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G.75X.75DG6-ND.
Black PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.5X.5BL6
Order 'duct slot pvc blk.5x.5"(6=6') - G.5X.5BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G.5X.5BL6-ND.
Black PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.75X1BL6
Order 'duct slot pvc blk.75x1"(6=6') - G.75X1BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G.75X1BL6-ND.
Gray, Light Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C1.5LG6
Order 'cover duct 1.5" pvc gray 6'/72" - C1.5LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C15LG72-ND.
White Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C1.5WH6
Order 'cover duct 1.5" pvc white 6'/72" - C1.5WH6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C15WH72-ND.
Gray, Light Wire Ducts, Raceway - Accessory Cables, Wire - Management Panduit Corp 6.0' (1.83m) C1LG6
Order 'cover duct 1" pvc ltgray 6'/72" - C1LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-C1LG72-ND.
Options for Gray, Dark PVC Wire Ducts, Raceway Cables, Wire - Management Panduit Corp 6.00' (1.83m) - G.75X2DG6
Send this link via E-Mail
Help With This Screen
