Surface Mount Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-002AH-SMT
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT - Connectors, Interconnects
| Digi-Key Part Number | CP-002AHPJTR-ND |
350 700 1050 2800 5250 |
.45000 .39900 .38250 .36750 .36000 |
Extended Price
157.50 279.30 401.62 1029.00 1890.00 |
| Manufacturer Part Number | PJ-002AH-SMT | |||
| Description | CONN POWER JACK 2.1X5.5MM HI CUR | |||
| Quantity Available | 45500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PJ-002AH-SMT |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Gender | Male |
| Plug/Mating Plug Diameter | 2.1mm ID, 5.5mm OD |
| Signal Lines | - |
| Number of Positions/Contacts | 2 Conductors, 3 Contacts |
| Mounting Type | Surface Mount |
| Features | - |
| Color | Black |
| Termination | Solder |
| Internal Switch(s) | Single Switch, Normally Closed |
| Shielding | Unshielded |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PJ 002AH SMT PJ002AHSMT CP 002AHPJTR ND CP002AHPJTRND CP-002AHPJTR |
PJ-002AH-SMT Specification Sheet
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT (CP-002AHPJTR-ND) - Connectors, Interconnects
Related parts Surface Mount Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-002AH-SMTSurface Mount Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-002AH-SMT
Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002AHPJCT-ND.
Surface Mount Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-002AH-SMT
Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJTR-ND.
Surface Mount Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-002AH-SMT
Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002AHPJDKR-ND.
Through Hole, Right Angle Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-002AH
Order 'conn pwr jack 2.1x5.5mm high cur - PJ-002AH' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AH-ND.
Surface Mount Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-002BH-SMT
Order 'conn power jack 2.5x5.5mm hi cur - PJ-002BH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002BHPJCT-ND.
Surface Mount Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-002BH-SMT
Order 'conn power jack 2.5x5.5mm hi cur - PJ-002BH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BHPJTR-ND.
Surface Mount, Right Angle Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-014CH-SMT
Order 'conn power jack 1.0x3.8mm hi cur - PJ-014CH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-014CHPJCT-ND.
Surface Mount, Right Angle Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-014DH-SMT
Order 'conn power jack 1.3x3.8mm hi cur - PJ-014DH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-014DHPJCT-ND.
Surface Mount, Right Angle Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-014DH-SMT
Order 'conn power jack 1.3x3.8mm hi cur - PJ-014DH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014DHPJTR-ND.
Surface Mount Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-002BH-SMT
Order 'conn power jack 2.5x5.5mm hi cur - PJ-002BH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002BHPJDKR-ND.
Surface Mount, Right Angle Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-014CH-SMT
Order 'conn power jack 1.0x3.8mm hi cur - PJ-014CH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-014CHPJDKR-ND.
Surface Mount, Right Angle Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-014DH-SMT
Order 'conn power jack 1.3x3.8mm hi cur - PJ-014DH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-014DHPJDKR-ND.
Through Hole, Right Angle Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-102AH
Order 'conn pwr jack 2.1x5.5mm high cur - PJ-102AH' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102AH-ND.
Through Hole, Right Angle Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-202AH
Order 'conn pwr jack 2.1x5.5mm high cur - PJ-202AH' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202AH-ND.
Surface Mount Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-006A-SMT
Order 'conn power jack 2x5.5mm vert smd - PJ-006A-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006APJCT-ND.
Options for Surface Mount Barrel - Power Connectors, Interconnect CUI Inc Jack PJ-002AH-SMT
Send this link via E-Mail
Help With This Screen
