DUCT SLOT PVC DGY 3X1"(6=6') - G3X1DG6
| Digi-Key Part Number | G3X1DG6-ND |
6 |
5.78000 |
Extended Price
34.68 |
| Manufacturer Part Number | G3X1DG6 | |||
| Description | DUCT SLOT PVC DGY 3X1"(6=6') | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | G3X1DG6 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Wire Duct Type | Slotted Wall |
| Size / Dimension | 6' x 3.25" x 1.09" (1.83m x 82.6mm x 27.6mm) |
| Material | PVC - Rigid |
| Color | Gray, Dark |
| Names, Registered & Trademark Names | PANDUCT® |
| Other Names |
G3X1DG6 G3X1DG6 |
G3X1DG6 Specification Sheet
DUCT SLOT PVC DGY 3X1"(6=6') - G3X1DG6 (G3X1DG6-ND)
Related parts:DUCT SLOT PVC DGY 3X1"(6=6') - G3X1DG6
Order 'duct slot pvc dgy 3x1"(6=6') - G3X1DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G3X1DG6-ND.
DUCT SLOT PVC DGY 1.5X1.5"(6=6') - G1.5X1.5DG6
Order 'duct slot pvc dgy 1.5x1.5"(6=6') - G1.5X1.5DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G1.5X1.5DG6-ND.
DUCT SLOT PVC DGY 1.5X1"(6=6') - G1.5X1DG6
Order 'duct slot pvc dgy 1.5x1"(6=6') - G1.5X1DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G1.5X1DG6-ND.
DUCT SLOT PVC DGY 1X4"(6=6') - G1X4DG6
Order 'duct slot pvc dgy 1x4"(6=6') - G1X4DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G1X4DG6-ND.
DUCT SLOT PVC DGY 2.5X3"(6=6') - G2.5X3DG6
Order 'duct slot pvc dgy 2.5x3"(6=6') - G2.5X3DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G2.5X3DG6-ND.
DUCT SLOT PVC BLK 3X1"(6=6') - G3X1BL6
Order 'duct slot pvc blk 3x1"(6=6') - G3X1BL6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G3X1BL6-ND.
DUCT SLOT PVC LGY 3X1"(6=6') - G3X1LG6
Order 'duct slot pvc lgy 3x1"(6=6') - G3X1LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G3X1LG6-ND.
DUCT SLOT PVC DGY 4X3"(6=6') - G4X3DG6
Order 'duct slot pvc dgy 4x3"(6=6') - G4X3DG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number G4X3DG6-ND.
DUCT SLOT PVC LGY .5X1" (6=6') - E.5X1LG6
Order 'duct slot pvc lgy .5x1" (6=6') - E.5X1LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number E.5X1LG6-ND.
DUCT SLOT PVC DGY 1.5X2"(6=6') - G1.5X2DG6
Order 'duct slot pvc dgy 1.5x2"(6=6') - G1.5X2DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number G1.5X2DG6-ND.
DUCT SLOT PVC DGY 1.5X3"(6=6') - G1.5X3DG6
Order 'duct slot pvc dgy 1.5x3"(6=6') - G1.5X3DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number G1.5X3DG6-ND.
DUCT SLOT PVC DGY 1X1.5"(6=6') - G1X1.5DG6
Order 'duct slot pvc dgy 1x1.5"(6=6') - G1X1.5DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number G1X1.5DG6-ND.
DUCT SLOT PVC DGY 1X1"(6=6') - G1X1DG6
Order 'duct slot pvc dgy 1x1"(6=6') - G1X1DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number G1X1DG6-ND.
DUCT SLOT PVC DGY 1X3"(6=6') - G1X3DG6
Order 'duct slot pvc dgy 1x3"(6=6') - G1X3DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number G1X3DG6-ND.
DUCT SLOT PVC DGY 2X1"(6=6') - G2X1DG6
Order 'duct slot pvc dgy 2x1"(6=6') - G2X1DG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number G2X1DG6-ND.
Send this link via E-Mail
Help With This Screen