CONN POWERJACK 2.5MM PC TERM LUG - SI-501 - Connectors
| Digi-Key Part Number | AC1030-ND |
1 10 25 100 250 500 |
2.01000 1.67500 1.34000 1.17250 1.00500 .90450 |
Extended Price
2.01 16.75 33.50 117.25 251.25 452.25 |
| Manufacturer Part Number | SI-501 | |||
| Description | CONN POWERJACK 2.5MM PC TERM LUG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | SI-501 |
| Vendor | Alcatel Components |
| Category | Connectors |
| Connector Type | Jack |
| Gender | Male |
| Plug/Mating Plug Diameter | 2.5mm ID, 5.5mm OD |
| Signal Lines | - |
| Number of Positions/Contacts | - |
| Mounting Type | Through Hole |
| Features | - |
| Color | |
| Series | SI |
| Termination | Solder |
| Other Names |
SI 501 SI501 AC1030 ND AC1030ND AC1030 |
CONN POWERJACK 2.5MM PC TERM LUG - SI-501 (AC1030-ND) - Connectors
Related parts Connectors :CONN POWERJACK 2.5MM PC TERM LUG - SI-501
Order 'conn powerjack 2.5mm pc term lug - SI-501' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1030-ND.
CONN JACK 2-COND PHONE SLD LUG - MN112AX
Order 'conn jack 2-cond phone sld lug - MN112AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN112AX-ND.
CONN POWERJACK 2.5MM SOLDER LUG - SI-502
Order 'conn powerjack 2.5mm solder lug - SI-502' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1031-ND.
CONN PWRJAK 2.5MM RT/ANG PC TERM - SI-515-5
Order 'conn pwrjak 2.5mm rt/ang pc term - SI-515-5' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1039-ND.
CONN PHONEJACK 1/4" RT/ANG MONO - SI-513-2
Order 'conn phonejack 1/4" rt/ang mono - SI-513-2' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1037-ND.
TERM BLOCK 2POS TOP ENTRY 5MM PC - 1776259-2
Order 'term block 2pos top entry 5mm pc - 1776259-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98012-ND.
TERM BLOCK 12POS TOP ENT 5MM PC - 1-1776259-2
Order 'term block 12pos top ent 5mm pc - 1-1776259-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98019-ND.
TERM BLOCK 2POS STACKING 5MM PC - 282888-2
Order 'term block 2pos stacking 5mm pc - 282888-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98120-ND.
CONN PHONEJACK 1/4"PANEL MT MONO - SI-503
Order 'conn phonejack 1/4"panel mt mono - SI-503' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1032-ND.
CONN PHONEJAK 1/4"PANL MT STEREO - SI-504
Order 'conn phonejak 1/4"panl mt stereo - SI-504' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1033-ND.
CONN PHONEJACK 1/4"RT/ANG STEREO - SI-513-3
Order 'conn phonejack 1/4"rt/ang stereo - SI-513-3' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1038-ND.
CONN 6-2 MODULAR JACK PC MOUNT - TM5RE1-62(50)
Order 'conn 6-2 modular jack pc mount - TM5RE1-62(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9122-ND.
CONN 6-2 MODULAR JACK PC MOUNT - TM5RE1-62(20)
Order 'conn 6-2 modular jack pc mount - TM5RE1-62(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM5RE1-62(20)-ND.
CONN PLUG 3POS 5MM FRONT-MSTB 2 - 1779424
Order 'conn plug 3pos 5mm front-mstb 2 - 1779424' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1930-ND.
CONN PLUG 6POS 5MM FRONT-MSTB 2 - 1779453
Order 'conn plug 6pos 5mm front-mstb 2 - 1779453' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1931-ND.
Send this link via E-Mail
Help With This Screen