DUCT SOLID NOHO LGY .5X.5"(6=6') - FS.5X.5LG6NM
| Digi-Key Part Number | FS.5X.5LG6NM-ND |
6 |
3.11167 |
Extended Price
18.67 |
| Manufacturer Part Number | FS.5X.5LG6NM | |||
| Description | DUCT SOLID NOHO LGY .5X.5"(6=6') | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS.5X.5LG6NM |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Wire Duct Type | Solid Wall Raceway, without Mounting Hole |
| Size / Dimension | 6' x 0.69" x 0.56" (1.83m x 17.5mm x 14.2mm) |
| Material | PVC - Rigid |
| Color | Gray, Light |
| Names, Registered & Trademark Names | PANDUCT® |
| Other Names |
FS 5X 5LG6NM FS5X5LG6NM |
FS.5X.5LG6NM Specification Sheet
DUCT SOLID NOHO LGY .5X.5"(6=6') - FS.5X.5LG6NM (FS.5X.5LG6NM-ND)
Related parts:DUCT SOLID NOHO LGY 1.5X1"(6=6') - FS1.5X1LG6NM
Order 'duct solid noho lgy 1.5x1"(6=6') - FS1.5X1LG6NM' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FS1.5X1LG6NM-ND.
DUCT SOLID NOHO LGY 1.5X2"(6=6') - FS1.5X2LG6NM
Order 'duct solid noho lgy 1.5x2"(6=6') - FS1.5X2LG6NM' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FS1.5X2LG6NM-ND.
DUCT SOLID NOHO LGY 1.5X3"(6=6') - FS1.5X3LG6NM
Order 'duct solid noho lgy 1.5x3"(6=6') - FS1.5X3LG6NM' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FS1.5X3LG6NM-ND.
DUCT SOLID NOHO LGY 1.5X4"(6=6') - FS1.5X4LG6NM
Order 'duct solid noho lgy 1.5x4"(6=6') - FS1.5X4LG6NM' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FS1.5X4LG6NM-ND.
DUCT SOLID NOHO LGY 1X1.5"(6=6') - FS1X1.5LG6NM
Order 'duct solid noho lgy 1x1.5"(6=6') - FS1X1.5LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1.5LG6NM-ND.
DUCT SOLID NOHO LGY 1X2"(6=6') - FS1X2LG6NM
Order 'duct solid noho lgy 1x2"(6=6') - FS1X2LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X2LG6NM-ND.
DUCT SOLID NOHO LGY 1X3"(6=6') - FS1X3LG6NM
Order 'duct solid noho lgy 1x3"(6=6') - FS1X3LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X3LG6NM-ND.
DUCT SOLID NOHO LGY 1X4"(6=6') - FS1X4LG6NM
Order 'duct solid noho lgy 1x4"(6=6') - FS1X4LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X4LG6NM-ND.
DUCT SOLID NOHO LGY 2X1.5"(6=6') - FS2X1.5LG6NM
Order 'duct solid noho lgy 2x1.5"(6=6') - FS2X1.5LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X1.5LG6NM-ND.
DUCT SOLID NOHO LGY 2X1"(6=6') - FS2X1LG6NM
Order 'duct solid noho lgy 2x1"(6=6') - FS2X1LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X1LG6NM-ND.
DUCT SOLID NOHO LGY 2X2"(6=6') - FS2X2LG6NM
Order 'duct solid noho lgy 2x2"(6=6') - FS2X2LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X2LG6NM-ND.
DUCT SOLID NOHO LGY 2X3"(6=6') - FS2X3LG6NM
Order 'duct solid noho lgy 2x3"(6=6') - FS2X3LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X3LG6NM-ND.
DUCT SOLID NOHO LGY 2X4"(6=6') - FS2X4LG6NM
Order 'duct solid noho lgy 2x4"(6=6') - FS2X4LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X4LG6NM-ND.
DUCT SOLID NOHO LGY 2X5"(6=6') - FS2X5LG6NM
Order 'duct solid noho lgy 2x5"(6=6') - FS2X5LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X5LG6NM-ND.
DUCT SOLID NOHO LGY 3X1"(6=6') - FS3X1LG6NM
Order 'duct solid noho lgy 3x1"(6=6') - FS3X1LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X1LG6NM-ND.
Send this link via E-Mail
Help With This Screen