DUCT SOLID NOHO DGY 4X2"(6=6') - FS4X2DG6NM - Cable, Wire - Management
| Digi-Key Part Number | FS4X2DG6NM-ND |
6 |
7.37500 |
Extended Price
44.25 |
| Manufacturer Part Number | FS4X2DG6NM | |||
| Description | DUCT SOLID NOHO DGY 4X2"(6=6') | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | FS4X2DG6NM |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Wire Duct Type | Solid Wall Raceway, without Mounting Hole |
| Size / Dimension | 6' x 4.25" x 2.09" (1.83m x 108mm x 53mm) |
| Material | PVC - Rigid |
| Color | Gray, Dark |
| Names, Registered & Trademark Names | PANDUCT® |
| Other Names |
FS4X2DG6NM FS4X2DG6NM |
FS4X2DG6NM Specification Sheet
DUCT SOLID NOHO DGY 4X2"(6=6') - FS4X2DG6NM (FS4X2DG6NM-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :DUCT SOLID NOHO DGY 4X2"(6=6') - FS4X2DG6NM
Order 'duct solid noho dgy 4x2"(6=6') - FS4X2DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X2DG6NM-ND.
DUCT SOLID NOHO DGY 1X1.5"(6=6') - FS1X1.5DG6NM
Order 'duct solid noho dgy 1x1.5"(6=6') - FS1X1.5DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1.5DG6NM-ND.
DUCT SOLID NOHO DGY 1X2"(6=6') - FS1X2DG6NM
Order 'duct solid noho dgy 1x2"(6=6') - FS1X2DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X2DG6NM-ND.
DUCT SOLID NOHO DGY 1X3"(6=6') - FS1X3DG6NM
Order 'duct solid noho dgy 1x3"(6=6') - FS1X3DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X3DG6NM-ND.
DUCT SOLID NOHO DGY 1X4"(6=6') - FS1X4DG6NM
Order 'duct solid noho dgy 1x4"(6=6') - FS1X4DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X4DG6NM-ND.
DUCT SOLID NOHO DGY 2X1.5"(6=6') - FS2X1.5DG6NM
Order 'duct solid noho dgy 2x1.5"(6=6') - FS2X1.5DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X1.5DG6NM-ND.
DUCT SOLID NOHO DGY 2X3"(6=6') - FS2X3DG6NM
Order 'duct solid noho dgy 2x3"(6=6') - FS2X3DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X3DG6NM-ND.
DUCT SOLID NOHO DGY 2X4"(6=6') - FS2X4DG6NM
Order 'duct solid noho dgy 2x4"(6=6') - FS2X4DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X4DG6NM-ND.
DUCT SOLID NOHO DGY 2X5"(6=6') - FS2X5DG6NM
Order 'duct solid noho dgy 2x5"(6=6') - FS2X5DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X5DG6NM-ND.
DUCT SOLID NOHO DGY 3X3"(6=6') - FS3X3DG6NM
Order 'duct solid noho dgy 3x3"(6=6') - FS3X3DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X3DG6NM-ND.
DUCT SOLID NOHO DGY 3X4"(6=6') - FS3X4DG6NM
Order 'duct solid noho dgy 3x4"(6=6') - FS3X4DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X4DG6NM-ND.
DUCT SOLID NOHO DGY 3X5"(6=6') - FS3X5DG6NM
Order 'duct solid noho dgy 3x5"(6=6') - FS3X5DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X5DG6NM-ND.
DUCT SOLID NOHO BLK 4X2"(6=6') - FS4X2BL6NM
Order 'duct solid noho blk 4x2"(6=6') - FS4X2BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X2BL6NM-ND.
DUCT SOLID NOHO LGY 4X2"(6=6') - FS4X2LG6NM
Order 'duct solid noho lgy 4x2"(6=6') - FS4X2LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X2LG6NM-ND.
DUCT SOLID NOHO WHT 4X2"(6=6') - FS4X2WH6NM
Order 'duct solid noho wht 4x2"(6=6') - FS4X2WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X2WH6NM-ND.
Send this link via E-Mail
Help With This Screen