Keywords:





CONN 1/4" PLUG STEREO JUMBO - MF3P

Digi-Key Part Number AC1026-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMF3P
DescriptionCONN 1/4" PLUG STEREO JUMBO
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMF3P
VendorAlcatel Components
CategoryUndefined Category
Other Names MF3P
MF3P
AC1026 ND
AC1026ND
AC1026


Image of CONN 1/4" PLUG STEREO JUMBO - MF3P

CONN 1/4" PLUG STEREO JUMBO - MF3P (AC1026-ND)

Related parts :
CONN 1/4" PLUG STEREO JUMBO - MF3P
 Order 'conn 1/4" plug stereo jumbo - MF3P' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1026-ND.
CONN 1/4" PLUG STEREO STANDARD - BF3P
 Order 'conn 1/4" plug stereo standard - BF3P' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1024-ND.
CONN 1/4" PHONE PLUG 3 POLE - 6874
 Order 'conn 1/4" phone plug 3 pole - 6874' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6874-ND.
CONN 1/4" PLUG RT/ANG STEREO - RF3P
 Order 'conn 1/4" plug rt/ang stereo - RF3P' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1028-ND.
CONN 1/4" PLUG MONO STANDARD - BF2P
 Order 'conn 1/4" plug mono standard - BF2P' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1023-ND.
CONN 1/4" PLUG MONO HEAVY DUTY - MF2P
 Order 'conn 1/4" plug mono heavy duty - MF2P' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1025-ND.
CONN 1/4" PLUG RT/ANG MONO - RF2P
 Order 'conn 1/4" plug rt/ang mono - RF2P' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1027-ND.
CONN 1/4" PHONE PLUG 2 POLE - 6873
 Order 'conn 1/4" phone plug 2 pole - 6873' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6873-ND.
ADAPTER XLR FEMALE/1/4" PLUG - 6863
 Order 'adapter xlr female/1/4" plug - 6863' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6863-ND.
ADAPTER XLR MALE/1/4" PLUG - 6864
 Order 'adapter xlr male/1/4" plug - 6864' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6864-ND.
CONN JACK CABLE EXT 1/4" 3POS - 1230
 Order 'conn jack cable ext 1/4" 3pos - 1230' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1042-ND.
CONN JACK PHONE 1/4" 3POS OPEN - 12B
 Order 'conn jack phone 1/4" 3pos open - 12B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1094-ND.
CONN JACK PHONE 1/4" 3POS RA OPN - RN112BPC
 Order 'conn jack phone 1/4" 3pos ra opn - RN112BPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1123-ND.
ADAPTER 1/4" PLUG/RCA JACK - 6878
 Order 'adapter 1/4" plug/rca jack - 6878' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6878-ND.
CONN 1/4" PHONE JACK W/BLK SATIN - 155
 Order 'conn 1/4" phone jack w/blk satin - 155' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 155-ND.

Send this link via E-Mail
Help With This Screen

CONN 1/4" PLUG STEREO JUMBO - MF3P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 1/4" PLUG RT/ANG STEREO - RF3P Next: CONN 1/4" PLUG STEREO STANDARD - BF3P
CONN 1/4" PLUG STEREO JUMBO - MF3P