DUCT SOLID NOHO 3X3"(6=6')BLK - FS3X3BL6NM
| Digi-Key Part Number | FS3X3BL6NM-ND |
6 |
8.53667 |
Extended Price
51.22 |
| Manufacturer Part Number | FS3X3BL6NM | |||
| Description | DUCT SOLID NOHO 3X3"(6=6')BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS3X3BL6NM |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Wire Duct Type | Solid Wall Raceway, without Mounting Hole |
| Size / Dimension | 6' x 3.25" x 3.1" (1.83m x 82.6mm x 78.6mm) |
| Material | PVC - Rigid |
| Color | Black |
| Names, Registered & Trademark Names | PANDUCT® |
| Other Names |
FS3X3BL6NM FS3X3BL6NM |
FS3X3BL6NM Specification Sheet
DUCT SOLID NOHO 3X3"(6=6')BLK - FS3X3BL6NM (FS3X3BL6NM-ND)
Related parts:DUCT SOLID NOHO 3X3"(6=6')BLK - FS3X3BL6NM
Order 'duct solid noho 3x3"(6=6')blk - FS3X3BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X3BL6NM-ND.
DUCT SOLID NOHO DGY2X2"(6=6') - FS2X2DG6NM
Order 'duct solid noho dgy2x2"(6=6') - FS2X2DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X2DG6NM-ND.
DUCT SOLID NOHO DGY 3X4"(6=6') - FS3X4DG6NM
Order 'duct solid noho dgy 3x4"(6=6') - FS3X4DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X4DG6NM-ND.
DUCT SOLID NOHO LGY 3X4"(6=6') - FS3X4LG6NM
Order 'duct solid noho lgy 3x4"(6=6') - FS3X4LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X4LG6NM-ND.
DUCT SOLID NOHO DGY 3X5"(6=6') - FS3X5DG6NM
Order 'duct solid noho dgy 3x5"(6=6') - FS3X5DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X5DG6NM-ND.
DUCT SOLID NOHO LGY 3X5"(6=6') - FS3X5LG6NM
Order 'duct solid noho lgy 3x5"(6=6') - FS3X5LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X5LG6NM-ND.
DUCT SOLID NOHO WHT 3X5"(6=6') - FS3X5WH6NM
Order 'duct solid noho wht 3x5"(6=6') - FS3X5WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X5WH6NM-ND.
DUCT SOLID NOHO DGY 4X2"(6=6') - FS4X2DG6NM
Order 'duct solid noho dgy 4x2"(6=6') - FS4X2DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X2DG6NM-ND.
DUCT SOLID NOHO LGY 4X2"(6=6') - FS4X2LG6NM
Order 'duct solid noho lgy 4x2"(6=6') - FS4X2LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X2LG6NM-ND.
DUCT SOLID NOHO WHT 4X2"(6=6') - FS4X2WH6NM
Order 'duct solid noho wht 4x2"(6=6') - FS4X2WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X2WH6NM-ND.
DUCT SOLID NOHO DGY 4X3"(6=6') - FS4X3DG6NM
Order 'duct solid noho dgy 4x3"(6=6') - FS4X3DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X3DG6NM-ND.
DUCT SOLID NOHO LGY 4X3"(6=6') - FS4X3LG6NM
Order 'duct solid noho lgy 4x3"(6=6') - FS4X3LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X3LG6NM-ND.
DUCT SOLID NOHO WHT 4X3"(6=6') - FS4X3WH6NM
Order 'duct solid noho wht 4x3"(6=6') - FS4X3WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X3WH6NM-ND.
DUCT SOLID NOHO DGY 4X4"(6=6') - FS4X4DG6NM
Order 'duct solid noho dgy 4x4"(6=6') - FS4X4DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X4DG6NM-ND.
DUCT SOLID NOHO BLU 4X4"(6=6') - FS4X4IB6NM
Order 'duct solid noho blu 4x4"(6=6') - FS4X4IB6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X4IB6NM-ND.
Send this link via E-Mail
Help With This Screen