DUCT SOLID NOHO BLK 3X2"(6=6') - FS3X2BL6NM
| Digi-Key Part Number | FS3X2BL6NM-ND |
6 |
7.00500 |
Extended Price
42.03 |
| Manufacturer Part Number | FS3X2BL6NM | |||
| Description | DUCT SOLID NOHO BLK 3X2"(6=6') | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS3X2BL6NM |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Wire Duct Type | Solid Wall Raceway, without Mounting Hole |
| Size / Dimension | 6' x 3.25" x 2.09" (1.83m x 82.6mm x 53mm) |
| Material | PVC - Rigid |
| Color | Black |
| Names, Registered & Trademark Names | PANDUCT® |
| Other Names |
FS3X2BL6NM FS3X2BL6NM |
FS3X2BL6NM Specification Sheet
DUCT SOLID NOHO BLK 3X2"(6=6') - FS3X2BL6NM (FS3X2BL6NM-ND)
Related parts:DUCT SOLID NOHO BLK 3X2"(6=6') - FS3X2BL6NM
Order 'duct solid noho blk 3x2"(6=6') - FS3X2BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X2BL6NM-ND.
DUCT SOLID NOHO BLK 1X2"(6=6') - FS1X2BL6NM
Order 'duct solid noho blk 1x2"(6=6') - FS1X2BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X2BL6NM-ND.
DUCT SOLID NOHO BLK 1X3"(6=6') - FS1X3BL6NM
Order 'duct solid noho blk 1x3"(6=6') - FS1X3BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X3BL6NM-ND.
DUCT SOLID NOHO BLK 1X4"(6=6') - FS1X4BL6NM
Order 'duct solid noho blk 1x4"(6=6') - FS1X4BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X4BL6NM-ND.
DUCT SOLID NOHO BLK 2X2"(6=6') - FS2X2BL6NM
Order 'duct solid noho blk 2x2"(6=6') - FS2X2BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X2BL6NM-ND.
DUCT SOLID NOHO BLK 2X3"(6=6') - FS2X3BL6NM
Order 'duct solid noho blk 2x3"(6=6') - FS2X3BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X3BL6NM-ND.
DUCT SOLID NOHO BLK 2X4"(6=6') - FS2X4BL6NM
Order 'duct solid noho blk 2x4"(6=6') - FS2X4BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X4BL6NM-ND.
DUCT SOLID NOHO LGY 3X2"(6=6') - FS3X2LG6NM
Order 'duct solid noho lgy 3x2"(6=6') - FS3X2LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X2LG6NM-ND.
DUCT SOLID NOHO WHT 3X2"(6=6') - FS3X2WH6NM
Order 'duct solid noho wht 3x2"(6=6') - FS3X2WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X2WH6NM-ND.
DUCT SOLID NOHO BLK 3X4"(6=6') - FS3X4BL6NM
Order 'duct solid noho blk 3x4"(6=6') - FS3X4BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X4BL6NM-ND.
DUCT SOLID NOHO BLK 4X2"(6=6') - FS4X2BL6NM
Order 'duct solid noho blk 4x2"(6=6') - FS4X2BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X2BL6NM-ND.
DUCT SOLID NOHO BLK 4X3"(6=6') - FS4X3BL6NM
Order 'duct solid noho blk 4x3"(6=6') - FS4X3BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X3BL6NM-ND.
DUCT SOLID NOHO BLK 4X3"(6=6') - FS4X4BL6NM
Order 'duct solid noho blk 4x3"(6=6') - FS4X4BL6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS4X4BL6NM-ND.
DUCT SOLID NOHO DGY 1X1.5"(6=6') - FS1X1.5DG6NM
Order 'duct solid noho dgy 1x1.5"(6=6') - FS1X1.5DG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1.5DG6NM-ND.
DUCT SOLID NOHO LGY 1X1.5"(6=6') - FS1X1.5LG6NM
Order 'duct solid noho lgy 1x1.5"(6=6') - FS1X1.5LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1.5LG6NM-ND.
Send this link via E-Mail
Help With This Screen