DUCT SOLID NOHO WHT 2X1"(6=6') - FS2X1WH6WRNM - Cable, Wire - Management
| Digi-Key Part Number | FS2X1WH6WRNM-ND |
6 |
4.75167 |
Extended Price
28.51 |
| Manufacturer Part Number | FS2X1WH6WRNM | |||
| Description | DUCT SOLID NOHO WHT 2X1"(6=6') | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | FS2X1WH6WRNM |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Wire Duct Type | Solid Wall Raceway, without Mounting Hole |
| Size / Dimension | 6' x 2.25" x 1.09" (1.83m x 57.2mm x 27.1mm) |
| Material | PVC - Rigid |
| Color | White |
| Names, Registered & Trademark Names | PANDUCT® |
| Other Names |
FS2X1WH6WRNM FS2X1WH6WRNM |
FS2X1WH6WRNM Specification Sheet
DUCT SOLID NOHO WHT 2X1"(6=6') - FS2X1WH6WRNM (FS2X1WH6WRNM-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :DUCT SOLID NOHO WHT 2X1"(6=6') - FS2X1WH6WRNM
Order 'duct solid noho wht 2x1"(6=6') - FS2X1WH6WRNM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X1WH6WRNM-ND.
DUCT SOLID NOHO WHT 2X1"(6=6') - FS2X1WH6NM
Order 'duct solid noho wht 2x1"(6=6') - FS2X1WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X1WH6NM-ND.
DUCT SOLID NOHO WHT 1X1.5"(6=6') - FS1X1.5WH6NM
Order 'duct solid noho wht 1x1.5"(6=6') - FS1X1.5WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1.5WH6NM-ND.
DUCT SOLID NOHO WHT 1X1"(6=6') - FS1X1WH6NM
Order 'duct solid noho wht 1x1"(6=6') - FS1X1WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1WH6NM-ND.
DUCT SOLID NOHO WHT 1X2"(6=6') - FS1X2WH6NM
Order 'duct solid noho wht 1x2"(6=6') - FS1X2WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X2WH6NM-ND.
DUCT SOLID NOHO WHT 1X3"(6=6') - FS1X3WH6NM
Order 'duct solid noho wht 1x3"(6=6') - FS1X3WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X3WH6NM-ND.
DUCT SOLID NOHO WHT 1X4"(6=6') - FS1X4WH6NM
Order 'duct solid noho wht 1x4"(6=6') - FS1X4WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X4WH6NM-ND.
DUCT SOLID NOHO WHT 2X1.5"(6=6') - FS2X1.5WH6NM
Order 'duct solid noho wht 2x1.5"(6=6') - FS2X1.5WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X1.5WH6NM-ND.
DUCT SOLID NOHO IVRY 2X1"(6=6') - FS2X1EI6WRNM
Order 'duct solid noho ivry 2x1"(6=6') - FS2X1EI6WRNM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X1EI6WRNM-ND.
DUCT SOLID NOHO LGY 2X1"(6=6') - FS2X1LG6NM
Order 'duct solid noho lgy 2x1"(6=6') - FS2X1LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X1LG6NM-ND.
DUCT SOLID NOHO WHT 2X2"(6=6') - FS2X2WH6NM
Order 'duct solid noho wht 2x2"(6=6') - FS2X2WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X2WH6NM-ND.
DUCT SOLID NOHO WHT 2X3"(6=6') - FS2X3WH6NM
Order 'duct solid noho wht 2x3"(6=6') - FS2X3WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X3WH6NM-ND.
DUCT SOLID NOHO WHT 2X4"(6=6') - FS2X4WH6NM
Order 'duct solid noho wht 2x4"(6=6') - FS2X4WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X4WH6NM-ND.
DUCT SOLID NOHO WHT 2X5"(6=6') - FS2X5WH6NM
Order 'duct solid noho wht 2x5"(6=6') - FS2X5WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS2X5WH6NM-ND.
DUCT SOLID NOHO WHT 3X1"(6=6') - FS3X1WH6NM
Order 'duct solid noho wht 3x1"(6=6') - FS3X1WH6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS3X1WH6NM-ND.
Send this link via E-Mail
Help With This Screen