Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FAN TRAY 483X211MM 230VAC - FT-170-318-002

Digi-Key Part Number FT-170-318-002-ND
Price Break
1
Unit Price
200.03000
Extended Price
200.03
Manufacturer Part NumberFT-170-318-002
DescriptionFAN TRAY 483X211MM 230VAC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFT-170-318-002
Vendorebm-papst Inc.
CategoryBoxes, Enclosures, Racks
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FT 170 318 002
FT170318002

FT-170-318-002 Specification Sheet

Image of FAN TRAY 483X211MM 230VAC - FT-170-318-002

FAN TRAY 483X211MM 230VAC - FT-170-318-002 (FT-170-318-002-ND)

Related parts :
FAN TRAY 483X211MM 230VAC - FT-170-318-002
 Order 'fan tray 483x211mm 230vac - FT-170-318-002' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-318-002-ND.
FAN TRAY 483X211MM 24VDC - FT-170-300-002
 Order 'fan tray 483x211mm 24vdc - FT-170-300-002' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-300-002-ND.
FAN TRAY 483X211MM 115VAC - FT-170-318-001
 Order 'fan tray 483x211mm 115vac - FT-170-318-001' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-318-001-ND.
FAN TRAY 483X211MM 12VDC - FT-170-300-001
 Order 'fan tray 483x211mm 12vdc - FT-170-300-001' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-300-001-ND.
FAN TRAY 483X211MM 48VDC - FT-170-300-003
 Order 'fan tray 483x211mm 48vdc - FT-170-300-003' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-300-003-ND.
FAN TUBEAXIAL 92X38MM 230VAC - 3550
 Order 'fan tubeaxial 92x38mm 230vac - 3550' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3550EBM-ND.
FAN TUBEAXIAL 92X38MM 230VAC - 3556
 Order 'fan tubeaxial 92x38mm 230vac - 3556' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3556-ND.
FAN TUBEAXIAL 92X38MM 230VAC - 3650
 Order 'fan tubeaxial 92x38mm 230vac - 3650' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3650-ND.
FAN TUBEAXIAL 92X38MM 230VAC - 3656
 Order 'fan tubeaxial 92x38mm 230vac - 3656' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3656-ND.
FAN TUBEAXIAL 92X38MM 230VAC - 3850
 Order 'fan tubeaxial 92x38mm 230vac - 3850' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3850EBM-ND.
FAN TUBEAXIAL 92X38MM 230VAC - 3856
 Order 'fan tubeaxial 92x38mm 230vac - 3856' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3856-ND.
FAN TUBEAXIAL 92X25MM 230VAC - 3950L
 Order 'fan tubeaxial 92x25mm 230vac - 3950L' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3950L-ND.
FAN TUBEAXIAL 92X25MM 230VAC - 3950M
 Order 'fan tubeaxial 92x25mm 230vac - 3950M' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3950M-ND.
FAN TUBEAXIAL 92X25MM 230VAC - 3950
 Order 'fan tubeaxial 92x25mm 230vac - 3950' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3950-ND.
FAN TUBEAXIAL 92X25MM 230VAC - 3956L
 Order 'fan tubeaxial 92x25mm 230vac - 3956L' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3956L-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FAN TRAY 483X211MM 12VDC - FT-170-300-001 Next: FAN TRAY 483X211MM 24VDC - FT-170-300-002