DUCT SOLD RW LGY1.25X1.09"(6=6') - FS1X1LG6
| Digi-Key Part Number | FS1X1LG6-ND |
6 |
4.41833 |
Extended Price
26.51 |
| Manufacturer Part Number | FS1X1LG6 | |||
| Description | DUCT SOLD RW LGY1.25X1.09"(6=6') | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS1X1LG6 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Wire Duct Type | Solid Wall Raceway with Mounting Hole |
| Size / Dimension | 6' x 1.25" x 1.09" (1.83m x 31.8mm x 27.1mm) |
| Material | PVC - Rigid |
| Color | Gray, Light |
| Names, Registered & Trademark Names | PANDUCT® |
| Other Names |
FS1X1LG6 FS1X1LG6 |
FS1X1LG6 Specification Sheet
DUCT SOLD RW LGY1.25X1.09"(6=6') - FS1X1LG6 (FS1X1LG6-ND)
Related parts:DUCT SOLD RW LGY1.25X1.09"(6=6') - FS1X1LG6
Order 'duct sold rw lgy1.25x1.09"(6=6') - FS1X1LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1LG6-ND.
DUCT SOLD RW IVR1.25X1.09"(6=6') - FS1X1EI6WR
Order 'duct sold rw ivr1.25x1.09"(6=6') - FS1X1EI6WR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1EI6WR-ND.
DUCT SOLD NOHO LG1.5X1.5"(6=6') - FS1.5X1.5LG6NM
Order 'duct sold noho lg1.5x1.5"(6=6') - FS1.5X1.5LG6NM' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FS1.5X1.5LG6NM-ND.
DUCT SOLD NOHO WH 1.5X1.5"(6=6') - FS1.5X1.5WH6NM
Order 'duct sold noho wh 1.5x1.5"(6=6') - FS1.5X1.5WH6NM' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FS1.5X1.5WH6NM-ND.
DUCT SOLID RW NOHO IVR1X1"(6=6') - FS1X1EI6WRNM
Order 'duct solid rw noho ivr1x1"(6=6') - FS1X1EI6WRNM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1EI6WRNM-ND.
DUCT SOLID RW NOHO LGY1X1"(6=6') - FS1X1LG6NM
Order 'duct solid rw noho lgy1x1"(6=6') - FS1X1LG6NM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1LG6NM-ND.
DUCT SOLID RW NOHO WH 1X1"(6=6') - FS1X1WH6WRNM
Order 'duct solid rw noho wh 1x1"(6=6') - FS1X1WH6WRNM' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FS1X1WH6WRNM-ND.
DUCT SLOT PVC LGY .5X1" (6=6') - E.5X1LG6
Order 'duct slot pvc lgy .5x1" (6=6') - E.5X1LG6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number E.5X1LG6-ND.
DUCT SLOT TYPE F PVC LGRY (6=6') - F1.5X4LG6
Order 'duct slot type f pvc lgry (6=6') - F1.5X4LG6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number F1.5X4LG6-ND.
DUCT SLOT TYPE F PVC WHT (6=6') - F1.5X4WH6
Order 'duct slot type f pvc wht (6=6') - F1.5X4WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number F1.5X4WH6-ND.
DUCT WIRE SLOT TYPE F WHT (6=6') - F1X3WH6
Order 'duct wire slot type f wht (6=6') - F1X3WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number F1X3WH6-ND.
DUCT SLOT TYPE F PVC ADH GR(6=6' - F2X3LG6-A
Order 'duct slot type f pvc adh gr(6=6' - F2X3LG6-A' online from Digi-Key. Manufactured by Panduit. Digi-Key part number F2X3LG6-A-ND.
DUCT WIRE SLOT TYPE F WHT (6=6') - F2X3WH6
Order 'duct wire slot type f wht (6=6') - F2X3WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number F2X3WH6-ND.
DUCT WIRE SLOT TYPE F WHT (6=6') - F3X2WH6
Order 'duct wire slot type f wht (6=6') - F3X2WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number F3X2WH6-ND.
DUCT WIRE SLOT TYPE F WHT (6=6') - F3X3WH6
Order 'duct wire slot type f wht (6=6') - F3X3WH6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number F3X3WH6-ND.
Send this link via E-Mail
Help With This Screen