DUCT WIRE SLOT PVC LGRY 36" - H4X4LG72 - Cable, Wire - Management
| Digi-Key Part Number | 298-H4X4LG36-ND |
1 20 100 250 500 |
68.28000 62.07450 55.86720 49.65976 44.69378 |
Extended Price
68.28 1241.49 5586.72 12414.94 22346.89 |
| Manufacturer Part Number | H4X4LG72 | |||
| Description | DUCT WIRE SLOT PVC LGRY 36" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4X4LG72 |
| Vendor | Panduit Corp (VA) |
| Category | Cable, Wire - Management |
| Wire Duct Type | Slotted Wall |
| Size / Dimension | * |
| Material | PVC - Rigid |
| Color | Gray, Light |
| Names, Registered & Trademark Names | PANDUCT® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4X4LG72 H4X4LG72 298 H4X4LG36 ND 298H4X4LG36ND 298-H4X4LG36 |
H4X4LG72 Specification Sheet
DUCT WIRE SLOT PVC LGRY 36" - H4X4LG72 (298-H4X4LG36-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :DUCT WIRE SLOT PVC LGRY 36" - H4X4LG72
Order 'duct wire slot pvc lgry 36" - H4X4LG72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-H4X4LG36-ND.
DUCT WIRE SLOT PVC LGRY 3" - H4X4LG72
Order 'duct wire slot pvc lgry 3" - H4X4LG72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-H4X4LG03-ND.
DUCT WIRE SLOT PVC LGRY 6" - H4X4LG72
Order 'duct wire slot pvc lgry 6" - H4X4LG72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-H4X4LG06-ND.
DUCT WIRE SLOT PVC LGRY 12" - H4X4LG72
Order 'duct wire slot pvc lgry 12" - H4X4LG72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-H4X4LG12-ND.
DUCT WIRE SLOT PVC LGRY 24" - H4X4LG72
Order 'duct wire slot pvc lgry 24" - H4X4LG72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-H4X4LG24-ND.
DUCT WIRE SLOT PVC WHITE 36" - F1.5X1.5WH72
Order 'duct wire slot pvc white 36" - F1.5X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X15WH36-ND.
DUCT WIRE SLOT PVC WHITE 36" - F1.5X1WH72
Order 'duct wire slot pvc white 36" - F1.5X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X1WH36-ND.
DUCT WIRE SLOT PVC WHITE 36" - F1.5X2WH72
Order 'duct wire slot pvc white 36" - F1.5X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X2WH36-ND.
DUCT WIRE SLOT PVC WHITE 36" - F1X1.5WH72
Order 'duct wire slot pvc white 36" - F1X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X15WH36-ND.
DUCT WIRE SLOT PVC WHITE 36" - F1X1WH72
Order 'duct wire slot pvc white 36" - F1X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X1WH36-ND.
DUCT WIRE SLOT PVC WHITE 36" - F1X2WH72
Order 'duct wire slot pvc white 36" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH36-ND.
DUCT WIRE SLOT PVC WHITE 36" - F2X1.5WH72
Order 'duct wire slot pvc white 36" - F2X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X15WH36-ND.
DUCT WIRE SLOT PVC WHITE 36" - F2X1WH72
Order 'duct wire slot pvc white 36" - F2X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X1WH36-ND.
DUCT WIRE SLOT PVC WHITE 36" - F2X2WH72
Order 'duct wire slot pvc white 36" - F2X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X2WH36-ND.
DUCT WIRE SLOT PVC WHITE 36" - F.5X1WH72
Order 'duct wire slot pvc white 36" - F.5X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F5X1WH36-ND.
Send this link via E-Mail
Help With This Screen