DUCT WIRE SLOT PVC BLACK 3" - H4X4BL72
| Digi-Key Part Number | 298-H4X4BL03-ND |
1 20 100 250 500 |
6.95000 6.31850 5.68690 5.05500 4.54948 |
Extended Price
6.95 126.37 568.69 1263.75 2274.74 |
| Manufacturer Part Number | H4X4BL72 | |||
| Description | DUCT WIRE SLOT PVC BLACK 3" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4X4BL72 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Ducting, Slotted |
| Material | PVC |
| Color | Black |
| Height | 4.100 in [Nom] |
| Length | 3.000 in [Nom] |
| Width | 4.250 in [Nom] |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| RoHS Status | RoHS Compliant |
| Other Names |
H4X4BL72 H4X4BL72 298 H4X4BL03 ND 298H4X4BL03ND 298-H4X4BL03 |
DUCT WIRE SLOT PVC BLACK 3" - H4X4BL72 (298-H4X4BL03-ND)
Related parts:DUCT WIRE SLOT PVC BLACK 3" - H4X4BL72
Order 'duct wire slot pvc black 3" - H4X4BL72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-H4X4BL03-ND.
DUCT WIRE SLOT PVC BLACK 6" - H4X4BL72
Order 'duct wire slot pvc black 6" - H4X4BL72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-H4X4BL06-ND.
DUCT WIRE SLOT PVC BLACK 9" - H4X4BL72
Order 'duct wire slot pvc black 9" - H4X4BL72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-H4X4BL09-ND.
DUCT WIRE SLOT PVC BLACK 12" - H4X4BL72
Order 'duct wire slot pvc black 12" - H4X4BL72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-H4X4BL12-ND.
DUCT WIRE SLOT PVC BLACK 18" - H4X4BL72
Order 'duct wire slot pvc black 18" - H4X4BL72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-H4X4BL18-ND.
DUCT WIRE SLOT PVC BLACK 24" - H4X4BL72
Order 'duct wire slot pvc black 24" - H4X4BL72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-H4X4BL24-ND.
DUCT WIRE SLOT PVC BLACK 36" - H4X4BL72
Order 'duct wire slot pvc black 36" - H4X4BL72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-H4X4BL36-ND.
DUCT WIRE SLOT PVC WHITE 3" - F1.5X1.5WH72
Order 'duct wire slot pvc white 3" - F1.5X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X15WH03-ND.
DUCT WIRE SLOT PVC WHITE 3" - F1.5X1WH72
Order 'duct wire slot pvc white 3" - F1.5X1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X1WH03-ND.
DUCT WIRE SLOT PVC WHITE 3" - F1.5X2WH72
Order 'duct wire slot pvc white 3" - F1.5X2WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X2WH03-ND.
DUCT WIRE SLOT PVC WHITE 3" - F1X1.5WH72
Order 'duct wire slot pvc white 3" - F1X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X15WH03-ND.
DUCT WIRE SLOT PVC WHITE 3" - F1X1WH72
Order 'duct wire slot pvc white 3" - F1X1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X1WH03-ND.
DUCT WIRE SLOT PVC WHITE 3" - F1X2WH72
Order 'duct wire slot pvc white 3" - F1X2WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X2WH03-ND.
DUCT WIRE SLOT PVC WHITE 3" - F2X1.5WH72
Order 'duct wire slot pvc white 3" - F2X1.5WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X15WH03-ND.
DUCT WIRE SLOT PVC WHITE 3" - F2X1WH72
Order 'duct wire slot pvc white 3" - F2X1WH72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X1WH03-ND.
Send this link via E-Mail
Help With This Screen