JACK PC PHONO BLACK - 972
| Digi-Key Part Number | 972K-ND |
100 |
1.62350 |
Extended Price
162.35 |
| Manufacturer Part Number | 972 | |||
| Description | JACK PC PHONO BLACK | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 972 |
| Vendor | Keystone Electronics Corp. |
| Category | Connectors |
| Connector Type | Jack, Phono (RCA) |
| Mounting Type | Through Hole |
| Mating Angle | 90° (Right Angle) |
| Contact Finish | Silver |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
972 972 972K ND 972KND 972K |
972 Specification Sheet
JACK PC PHONO BLACK - 972 (972K-ND)
Related parts:JACK PC PHONO BLACK - 972
Order 'jack pc phono black - 972' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 972K-ND.
JACK PC PHONO 90DEG SNAP-KIT - 900
Order 'jack pc phono 90deg snap-kit - 900' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 900K-ND.
JACK PC PHONO WHITE - 970
Order 'jack pc phono white - 970' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 970K-ND.
JACK PC PHONO RED - 971
Order 'jack pc phono red - 971' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 971K-ND.
JACK PC PHONO YELLOW - 973
Order 'jack pc phono yellow - 973' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 973K-ND.
JACK PC SNAP-FIT VERTICAL STEEL - 572
Order 'jack pc snap-fit vertical steel - 572' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 572K-ND.
JACK PHONO PC VERTICAL STEEL - 573
Order 'jack phono pc vertical steel - 573' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 573K-ND.
JACK PHONO PC VERT SNAPFIT STEEL - 577
Order 'jack phono pc vert snapfit steel - 577' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 577K-ND.
JACK PHONO RA PC MNT - 902
Order 'jack phono ra pc mnt - 902' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 902K-ND.
JACK TEST HORZ PC MNT BLACK - 6056
Order 'jack test horz pc mnt black - 6056' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6056K-ND.
JACK PHONO HEX PANEL MOUNT BLACK - 576
Order 'jack phono hex panel mount black - 576' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 576K-ND.
GUIDE PC BOARD NYLON 2" LONG - 8620
Order 'guide pc board nylon 2" long - 8620' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8620K-ND.
GUIDE PC BOARD NYLON 2.5" LONG - 8621
Order 'guide pc board nylon 2.5" long - 8621' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8621K-ND.
GUIDE PC BOARD NYLON 3" LONG - 8622
Order 'guide pc board nylon 3" long - 8622' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8622K-ND.
GUIDE PC BOARD NYLON 3.5" LONG - 8623
Order 'guide pc board nylon 3.5" long - 8623' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8623K-ND.
Send this link via E-Mail
Help With This Screen