Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FAN TRAY 483X211MM 12VDC - FT-170-300-001 - Boxes, Enclosures, Racks

Digi-Key Part Number FT-170-300-001-ND
Price Break
1
Unit Price
199.58000
Extended Price
199.58
Manufacturer Part NumberFT-170-300-001
DescriptionFAN TRAY 483X211MM 12VDC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFT-170-300-001
Vendorebm-papst Inc.
CategoryBoxes, Enclosures, Racks
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FT 170 300 001
FT170300001

FT-170-300-001 Specification Sheet

Image of FAN TRAY 483X211MM 12VDC - FT-170-300-001

FAN TRAY 483X211MM 12VDC - FT-170-300-001 (FT-170-300-001-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
FAN TRAY 483X211MM 12VDC - FT-170-300-001
 Order 'fan tray 483x211mm 12vdc - FT-170-300-001' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-300-001-ND.
FAN TRAY 483X211MM 24VDC - FT-170-300-002
 Order 'fan tray 483x211mm 24vdc - FT-170-300-002' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-300-002-ND.
FAN TRAY 483X211MM 48VDC - FT-170-300-003
 Order 'fan tray 483x211mm 48vdc - FT-170-300-003' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-300-003-ND.
FAN TRAY 483X211MM 115VAC - FT-170-318-001
 Order 'fan tray 483x211mm 115vac - FT-170-318-001' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-318-001-ND.
FAN TRAY 483X211MM 230VAC - FT-170-318-002
 Order 'fan tray 483x211mm 230vac - FT-170-318-002' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number FT-170-318-002-ND.
FAN TUBEAXIAL 25X8MM 12VDC - 252N
 Order 'fan tubeaxial 25x8mm 12vdc - 252N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 252N-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312/10V
 Order 'fan tubeaxial 92x32mm 12vdc - 3312/10V' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312/10V-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312GL
 Order 'fan tubeaxial 92x32mm 12vdc - 3312GL' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312GL-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312GM
 Order 'fan tubeaxial 92x32mm 12vdc - 3312GM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312GM-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312G
 Order 'fan tubeaxial 92x32mm 12vdc - 3312G' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312G-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312L
 Order 'fan tubeaxial 92x32mm 12vdc - 3312L' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312L-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312M
 Order 'fan tubeaxial 92x32mm 12vdc - 3312M' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312M-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312S
 Order 'fan tubeaxial 92x32mm 12vdc - 3312S' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312S-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312V
 Order 'fan tubeaxial 92x32mm 12vdc - 3312V' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312V-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3372
 Order 'fan tubeaxial 92x32mm 12vdc - 3372' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3372EBM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FAN TRAY 483X211MM 115VAC - FT-170-318-001 Next: FAN TRAY 483X211MM 230VAC - FT-170-318-002