JACK PHONO RIVET TYPE STEEL - 569 - Connectors
Barrel - Audio Connector Keystone Electronics Phono (RCA) Jack - 569
| Digi-Key Part Number | 569K-ND |
100 |
.40950 |
Extended Price
40.95 |
| Manufacturer Part Number | 569 | |||
| Description | JACK PHONO RIVET TYPE STEEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 569 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Connector Type | Phono (RCA) Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD (RCA) |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Through Hole |
| Features | - |
| Color | - |
| Termination | Rivet |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
569 569 569K ND 569KND 569K |
569 Specification Sheet
JACK PHONO RIVET TYPE STEEL - 569 (569K-ND) - Connectors
Related parts Barrel - Audio Connector Keystone Electronics Phono (RCA) Jack - 569JACK PHONO RIVET TYPE STEEL - 569
Order 'jack phono rivet type steel - 569' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 569K-ND.
JACK PHONO RIVET TYPE STEEL - 568
Order 'jack phono rivet type steel - 568' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 568K-ND.
JACK PHONO PC VERTICAL STEEL - 573
Order 'jack phono pc vertical steel - 573' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 573K-ND.
JACK PHONO PC VERT SNAPFIT STEEL - 577
Order 'jack phono pc vert snapfit steel - 577' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 577K-ND.
JACK PHONO ROUND PANEL MNT BLK - 574
Order 'jack phono round panel mnt blk - 574' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 574K-ND.
JACK PHONO RA PC MNT - 902
Order 'jack phono ra pc mnt - 902' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 902K-ND.
JACK PHONO HEX PANEL MOUNT BLACK - 576
Order 'jack phono hex panel mount black - 576' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 576K-ND.
JACK PHONO SNAP-FIT 90 DEG - 901
Order 'jack phono snap-fit 90 deg - 901' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 901K-ND.
PLUG PHONO XL HANDLE STEEL - 567
Order 'plug phono xl handle steel - 567' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 567K-ND.
PLUG PHONO CONVENTIONAL TYPE BRS - 561
Order 'plug phono conventional type brs - 561' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 561K-ND.
JACKSCREW W/O SLOT 4/40THR .125" - 2064
Order 'jackscrew w/o slot 4/40thr .125" - 2064' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2064K-ND.
JACKSCREW SLOTTED 4/40THR .125" - 2065
Order 'jackscrew slotted 4/40thr .125" - 2065' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2065K-ND.
JACKSCREW W/O SLOT 4/40THR .250" - 2066
Order 'jackscrew w/o slot 4/40thr .250" - 2066' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2066K-ND.
JACKSCREW SLOTTED 4/40THR .250" - 2067
Order 'jackscrew slotted 4/40thr .250" - 2067' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2067K-ND.
JACKSCRW W/O SLOT 4/40THR 1.250" - 2068
Order 'jackscrw w/o slot 4/40thr 1.250" - 2068' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2068K-ND.
Options for Barrel - Audio Connector Keystone Electronics Phono (RCA) Jack - 569
Send this link via E-Mail
Help With This Screen
